- RS Stock No.:
- 898-8359
- Mfr. Part No.:
- SV1641HDIEGB
- Brand:
- Startech
Discontinued product
Alternative
StarTech.com 16 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
£835.72
Each
RS Stock No.: 898-8380
- RS Stock No.:
- 898-8359
- Mfr. Part No.:
- SV1641HDIEGB
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
16 Port Rackmount USB PS/2 Digital IP KVM Switch
This Digital IP KVM Switch offers secure and flexible local and remote administration of critical systems and services, combining our dependable Server Remote Control technology with a proven Enterprise-class digital KVM switch
Supports 16 bit video
Supports PCs with USB or PS/2 keyboard and mouse connectors
No software or drivers required
Login authentication restricts access to authorized users
Plug and Play compliant
Auto Scan Mode lets you switch between computers for easy monitoring
Each computer name can be defined via the OSD menu
Flash upgradeable
Hot-pluggable feature allow computers to be added or removed without shutting down
Network Setup and Reset button
Works with PC, Mac and Sun Servers and Systems
Supports IntelliMouse (Pro)
Supports PCs with USB or PS/2 keyboard and mouse connectors
No software or drivers required
Login authentication restricts access to authorized users
Plug and Play compliant
Auto Scan Mode lets you switch between computers for easy monitoring
Each computer name can be defined via the OSD menu
Flash upgradeable
Hot-pluggable feature allow computers to be added or removed without shutting down
Network Setup and Reset button
Works with PC, Mac and Sun Servers and Systems
Supports IntelliMouse (Pro)
Applications:
Administer multiple servers for your Co-Location/ISP facility at the BIOS level either onsite or remotely saving time and money
Create a scalable, streamlined access solution in your Datacenter or Server Farm
Add to existing infrastructure, and access analog KVM switches via TCP/IP
Perfect for use manufacturing line computer control, simplifying access to multiple systems
Great for PC test/burn-in computer control saving the desk space required for multiple monitors, keyboards and mice
Remote access for outsourced server / IT hardware management, saving travel time
Remote access to mission-critical corporate datacenter servers ensuring maximum uptime
Create a scalable, streamlined access solution in your Datacenter or Server Farm
Add to existing infrastructure, and access analog KVM switches via TCP/IP
Perfect for use manufacturing line computer control, simplifying access to multiple systems
Great for PC test/burn-in computer control saving the desk space required for multiple monitors, keyboards and mice
Remote access for outsourced server / IT hardware management, saving travel time
Remote access to mission-critical corporate datacenter servers ensuring maximum uptime
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 16 |
Number of Displays Supported | 1 |
Maximum Resolution | 1920 x 1440 |
Keyboard/Mouse Connection Type | PS/2 |
Dimensions | 404 x 224.5 x 43.2mm |
Depth | 224.5mm |
Height | 43.2mm |
Width | 404mm |
- RS Stock No.:
- 898-8359
- Mfr. Part No.:
- SV1641HDIEGB
- Brand:
- Startech