- RS Stock No.:
- 898-8355
- Mfr. Part No.:
- SV215MICUSBA
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 898-8355
- Mfr. Part No.:
- SV215MICUSBA
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SV215MICUSBA VGA KVM Switch
The SV215MICUSBA 2 Port USB VGA Cable KVM Switch with Audio offers a high resolution (up to 2048x1536) solution for accessing and controlling two desktop computers from a single KVM (Keyboard, Video, Mouse) peripheral set.
A complete solution, this cable-style KVM switch includes all of the cables and connections required to share one monitor, keyboard and mouse, as well as speakers, across two computers. Plus, the switch features independent audio/microphone switching to ensure an uninterrupted audio experience, even when switching between computers.
Compatible with Mac, Linux or PC based computers the SV215MICUSBA is the perfect addition for a broad range of environments, and because of its space-saving KVM-on-a-cable design, no desk space is required for installation - an ideal choice for most environments, including SOHO (small or home offices), gaming, multimedia production workstations and more.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
A complete solution, this cable-style KVM switch includes all of the cables and connections required to share one monitor, keyboard and mouse, as well as speakers, across two computers. Plus, the switch features independent audio/microphone switching to ensure an uninterrupted audio experience, even when switching between computers.
Compatible with Mac, Linux or PC based computers the SV215MICUSBA is the perfect addition for a broad range of environments, and because of its space-saving KVM-on-a-cable design, no desk space is required for installation - an ideal choice for most environments, including SOHO (small or home offices), gaming, multimedia production workstations and more.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Complete micro design saves space and money
• Compatible with all USB supported Operating Systems
• Designed for high-resolution applications: 2048x1536 analog resolution with DDC2B
• Computer selection by Remote selector and keyboard hotkeys
• Hot Pluggable - add or remove computers without having to power down the computers
• LED indicators for easy status monitoring
• USB 2.0/1.1 specification compliant
• Independent audio switching for uninterrupted audio playback
• Completely integrated micro design with an included remote selector helps to reduce desk clutter
• High Resolution support for greater compatibility with newer and larger monitors
• Compatible with all USB supported Operating Systems
• Designed for high-resolution applications: 2048x1536 analog resolution with DDC2B
• Computer selection by Remote selector and keyboard hotkeys
• Hot Pluggable - add or remove computers without having to power down the computers
• LED indicators for easy status monitoring
• USB 2.0/1.1 specification compliant
• Independent audio switching for uninterrupted audio playback
• Completely integrated micro design with an included remote selector helps to reduce desk clutter
• High Resolution support for greater compatibility with newer and larger monitors
Applications
• Ideal for desktops, workstations and servers that require full multi-media support
• Ideal for graphic designers, engineers, multi-media designers, and industries using CAD/CAM , where high resolution display units are required
• Sharing computers and attached peripherals in the home/SOHO/multimedia environment
• Ideal for graphic designers, engineers, multi-media designers, and industries using CAD/CAM , where high resolution display units are required
• Sharing computers and attached peripherals in the home/SOHO/multimedia environment
Whats in the package?
• 2 Port Integrated KVM
• Remote Selector
• Manual
• Remote Selector
• Manual
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 2 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 2048 x 1536 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 810 x 690 x 260mm |
Depth | 690mm |
Height | 260mm |
Width | 810mm |
Audio Connection Type | 3.5 mm Stereo |
- RS Stock No.:
- 898-8355
- Mfr. Part No.:
- SV215MICUSBA
- Brand:
- Startech