StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/UTP, Black LSZH Sheath, 0.5m, Low Smoke
- RS Stock No.:
- 236-8333
- Mfr. Part No.:
- N6LPATCH50CMBK
- Brand:
- StarTech.com
16 In stock - FREE next working day delivery available
Price Each
£5.99
(exc. VAT)
£7.19
(inc. VAT)
Units | Per unit |
1 - 19 | £5.99 |
20 - 49 | £5.39 |
50 + | £5.09 |
- RS Stock No.:
- 236-8333
- Mfr. Part No.:
- N6LPATCH50CMBK
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Ethernet Cable, Multi-Gigabit, 10Gbps Maximum Data Transfer Rate - N6LPATCH50CMBK
Take charge of data transmission with this Ethernet cable from StarTech.com. You can use it to connect routers and hubs to a LAN. Its snagless boot helps protect your RJ45 connectors so you can slip them through small conduits without them catching. At 50cm long, this compact cable won't clutter your workspace.
Features & Benefits
Durable connectorsCorrosion-resistant 50-micron connector plating means this cable's reliable in humid settings.
Robust power supplyThis PoE-enabled cable delivers up to 100W of power, so you can quickly give your device a boost.
Robust power supplyThis PoE-enabled cable delivers up to 100W of power, so you can quickly give your device a boost.
• Multi-gigabit connection supports speeds up to 10Gbps for rapid data transfer
• Flexible HD-PE insulation minimises wire crosstalk for clear signal transmission
• Flexible HD-PE insulation minimises wire crosstalk for clear signal transmission
FAQs
How safe is this cable?This cable has an outer jacket made from durable LSZH, preventing the emission of toxic fumes in the event of a fire.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Wiring Configuration | Straight |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
Standards Met | RoHS Compliant |
American Wire Gauge | 24 AWG |
Outer Diameter | 6mm |
- RS Stock No.:
- 236-8333
- Mfr. Part No.:
- N6LPATCH50CMBK
- Brand:
- StarTech.com