- RS Stock No.:
- 222-8343
- Mfr. Part No.:
- WALLSHELF
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8343
- Mfr. Part No.:
- WALLSHELF
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Deep-Vented Equipment Shelf, 429 (D) x 514mm (W) - WALLSHELF
Install this equipment shelf from StarTech.com for the secure and safe storage and organisation of components. It's a versatile and multi-purpose tray that safely houses non-rack mount instruments. Ventilation holes allow for air circulation to keep valuable equipment cool and prevent heat damage. You can confidently use this robust shelf in data centre and server rooms or for wall-mounted switches and broadcast systems.
Strong and long-lastingThe deep-vented equipment shelf has a solid steel structure to support weights up to 91 kg.
Easy cable managementThe unit comes with precut holes and bushings, which allows for the easy routing of network, power, display or other cables.
Standard installationPre-drilled mounting holes are set 16 inches apart to match up with standard wall studs and make installation simple.
Easy cable managementThe unit comes with precut holes and bushings, which allows for the easy routing of network, power, display or other cables.
Standard installationPre-drilled mounting holes are set 16 inches apart to match up with standard wall studs and make installation simple.
Resists corrosion for durability in demanding conditions
Snap-in bushings and wall plugs for quick and easy installation
Snap-in bushings and wall plugs for quick and easy installation
The Startech 17in deep vented equipment wall mount equipment shelf provides an inexpensive and durable solution for wall mounting any non rackmount equipment in your server room. An industrial-grade solution, the wall mountable shelf features a solid steel design with 16in spaced mounting holes (for standard wall studs), and supports a total weight capacity of up to 200 lbs (91 kg). For simple cable management, the shelf includes four pre-cut cabling holes with grommets, allowing you to easily route network, power, display or other cabling as needed.
FAQs
It is durable solid steel structure
Why are ventilation holes necessary in shelving for electronic equipment?Electronic equipment generates a lot of heat. If this heat can't dissipate or remains static, devices can overheat. This can cause damage to equipment and potentially start an electrical fire.
Specifications
Attribute | Value |
---|---|
Type | Shelf |
Depth | 429mm |
Ventilated | Yes |
Colour | Black |
Material | Steel |
Maximum Load | 90.7kg |
Width | 514mm |
- RS Stock No.:
- 222-8343
- Mfr. Part No.:
- WALLSHELF
- Brand:
- StarTech.com