- RS Stock No.:
- 222-8336
- Mfr. Part No.:
- UNISLDSHF19M
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8336
- Mfr. Part No.:
- UNISLDSHF19M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Vented Sliding Rack Shelf with Cable Management Arm, 483 (W) x 702 (D) x 89mm (H) - UNISLDSHF19M
Manage your network equipment easily with this sliding shelf from StarTech.com. The unit is compatible with your 19-inch server rack and can be adjusted for a customised fit in your setup. A reversible cable management arm helps you keep cabling well organised and out of the way of the sliding mechanism. Use this unit in your office server room for easy access to and storage of essential networking kit.
Features and Benefits
High strength-to-weight ratioThis shelf weighs just 8.2kg but can carry almost 7 times its own weight, so it's ideal for use with heavy equipment.
Enhanced ventilationThis shelf has air vents that allow for passive cooling from the environment, preventing overheating and increasing productivity.
Adjustable mounting depthCan be adjusted to a depth between 702.2 and 802.2mm to complement your setup and accommodate your kit.
Enhanced ventilationThis shelf has air vents that allow for passive cooling from the environment, preventing overheating and increasing productivity.
Adjustable mounting depthCan be adjusted to a depth between 702.2 and 802.2mm to complement your setup and accommodate your kit.
Applications
Lockable sliding rails stop the shelf from sliding out too far Adjustable bezel included to hold your equipment where you want it on the shelf
The Startech vented sliding rack shelf with cable management arm has adjustable mounting depth from 27.7in (702.2mm) to 31.6in (802.2mm). Offering a weight capacity of up to 125 lbs (56.7 kg), this sliding rack shelf features a ventilated, cold-rolled steel construction for increased airflow and durability in your server room or wiring closet installations.
FAQs
Includes a reversible cable management arm
Do vented shelves need any maintenance?Yes. Regular cleaning stops dust accumulating and prevents potential damage to the equipment stored on the shelf.
Specifications
Attribute | Value |
---|---|
Type | Sliding Shelf |
Rack Units | 2U |
Depth | 702mm |
Adjustable Depth | 702.2 → 802.2mm |
Ventilated | Yes |
Colour | Black |
Material | Steel |
Maximum Load | 56.7kg |
Dimensions | 483 x 702 x 89mm |
Height | 89mm |
Maximum Depth | 802mm |
Minimum Depth | 702mm |
Width | 483mm |
Extension Type | Sliding |
Material Thickness | 2mm |
Depth Type | Adjustable |
Compatible Rack Size | 19-Inch Rack |