- RS Stock No.:
- 222-8335
- Mfr. Part No.:
- UNISLDSHF192
- Brand:
- StarTech.com
- RS Stock No.:
- 222-8335
- Mfr. Part No.:
- UNISLDSHF192
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Vented Sliding Rack Shelf with Cable Management Arm, 420 (W) x 702 (D) x 89mm (H) - UNISLDSHF192
This sliding rack shelf from StarTech.com is a simple way to pack extra storage space into your server rack. The unit features an adjustable mounting depth, which you can easily adapt to suit your rack. A built-in cable management system helps you keep your setup well organised. The shelf pulls out from the body of the rack, then slips neatly back in for a flush finish in your server room.
Features and Benefits
Rugged constructionMade from durable steel material, which can withstand impact, heat and corrosion. This means that you can use it even in extreme conditions.
Safe operationSliding rails have a locking mechanism to stop the shelf from sliding out too far or sliding back into the rack before maintenance is complete.
Passive coolingThe unit has built-in vents that let air from the environment circulate, so your devices are safe from overheating.
Safe operationSliding rails have a locking mechanism to stop the shelf from sliding out too far or sliding back into the rack before maintenance is complete.
Passive coolingThe unit has built-in vents that let air from the environment circulate, so your devices are safe from overheating.
Applications
Weight capacity of 22.7kg for heavy-duty applications For easy installation, the shelf comes complete with left and right slide assemblies, brackets, a cable management assembly and an instruction manual
The Startech vented sliding rack shelf with cable management arm has adjustable mounting depth from 27.7in (702.2mm) to 31.6in (802.2mm). Offering a weight capacity of up to 50 lbs (22.7 kg), this sliding rack shelf features a ventilated, cold-rolled steel construction for increased airflow and durability in your server room or wiring closet installations.
FAQs
Includes a reversible cable management arm
What kind of tools do I need to install this component?Just a screwdriver. Everything else needed comes with the shelf.
Specifications
Attribute | Value |
---|---|
Type | Sliding Shelf |
Rack Units | 2U |
Depth | 702mm |
Adjustable Depth | 702.2 → 802.2mm |
Ventilated | Yes |
Colour | Black |
Material | Steel |
Maximum Load | 22.7kg |
Dimensions | 420 x 702 x 89mm |
Height | 89mm |
Maximum Depth | 802mm |
Minimum Depth | 702mm |
Width | 420mm |
Extension Type | Sliding |
Depth Type | Adjustable |
Compatible Rack Size | 19-Inch Rack |
Material Thickness | 2mm |
Related links
- StarTech.com Black Shelf 20kg Load, 443mm x 400mm
- StarTech.com Black Shelf 23kg Load, 406mm x 483mm
- StarTech.com Black Shelf 23kg Load, 482mm x 558mm
- StarTech.com Black Shelf 34kg Load, 482mm x 508mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508mm
- StarTech.com Black Shelf 91kg Load, 550mm x 483mm
- StarTech.com Black Shelf 80kg Load, 44.5mm x 700mm
- StarTech.com Black Shelf 23kg Load, 465mm x 558mm