- RS Stock No.:
- 222-8318
- Mfr. Part No.:
- RKPNLHV2U
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8318
- Mfr. Part No.:
- RKPNLHV2U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Rack Panel, 2U Height, 337.7g Weight - RKPNLHV2U
Use this blank rack panel from Startech.com to cover up empty sections in your equipment racks. It's designed for a standard 19-inch rack with two or four posts to help protect internal components such as LAN connectors from dust. You'll find units like this commonly used in the communications industry, as well as in office environments.
Vented DesignA perforated construction increases airflow for proper ventilation and cooling of equipment on the rack.
Reversible HingeThe panel's hinges are designed to open in both directions, giving you flexibility in design and installation.
Strong MaterialAs the unit is made from high-quality steel, it's suitable for use in harsh environments.
Reversible HingeThe panel's hinges are designed to open in both directions, giving you flexibility in design and installation.
Strong MaterialAs the unit is made from high-quality steel, it's suitable for use in harsh environments.
• Comes complete with screws for easy mounting
• Light weight of 337.7g puts minimal strain on your rack
• Light weight of 337.7g puts minimal strain on your rack
The Startech 2U hinged and vented blank rack panel mounts to a standard 19in 2 or 4-post rack to improve the organization and appearance of your rack, while maintaining easy access and airflow. The hinged blanking panel is reversible, meaning it can be installed to open from either the left or right side for easy access to the inside of your rack, while still covering the unused rack spaces for a professional look.
FAQs
It has sturdy steel construction
Rack screws are included
Rack screws are included
How do I install this rack panel?You don't need any special tools – simply use the included screws to fasten it onto your equipment rack with a screwdriver.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Width | 19in |
Ventilated | Yes |
Number of Cutouts | 0 |
Dimensions | 0.3 x 19 x 1.8in |
Length | 7.62mm |
Rack Units | 2U |
Handles | No |
Shielded | No |
Hinges | No |
- RS Stock No.:
- 222-8318
- Mfr. Part No.:
- RKPNLHV2U
- Brand:
- StarTech.com