- RS Stock No.:
- 222-8316
- Mfr. Part No.:
- RKPNLHS6U
- Brand:
- StarTech.com
Available to back order for despatch when stock is available
Added
Price Each
£42.99
(exc. VAT)
£51.59
(inc. VAT)
Units | Per unit |
1 + | £42.99 |
- RS Stock No.:
- 222-8316
- Mfr. Part No.:
- RKPNLHS6U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Steel Rack Panel, 6U, 91HP - RKPNLHS6U
This blanking rack panel from StarTech.com covers empty spaces in your data centre cabinet and helps you keep it tidy. It's compatible with a 6U rack, so it'll fit easily in your standard 19-inch enclosures. This unit's practical reversible hinges mean you can fix it in a left or right position, giving you easy access to your server, modem or USPs (user services platforms).
Temperature regulationThanks to the solid build with no cutouts, air is directed to the back of the rack instead of passing through it. This helps ensure your system runs at the right operating temperature.
Dust preventionAs the panel covers empty spaces in your rack, it also blocks dust and other contaminants from getting in and supports good operation.
Simple operationYou can operate the hinged access without the need for any tools. Simply snap it open, access your server then snap it shut afterwards.
Dust preventionAs the panel covers empty spaces in your rack, it also blocks dust and other contaminants from getting in and supports good operation.
Simple operationYou can operate the hinged access without the need for any tools. Simply snap it open, access your server then snap it shut afterwards.
• Screw and nut included for convenient mounting• Tough steel material is corrosion-resistant for increased durability
The Startech solid blank panel with hinge for 6U server racks can improve the appearance and airflow of any standard 19-inch server rack while maintaining easy access to server equipment. This solid rack-panel features a hinged design.
FAQs
It has sturdy steel construction
Rack screws and nuts are included
Rack screws and nuts are included
How do I mount this rack panel?This rack panel has a front-mounting design. This means you simply slot it into the exposed space and attach it using the standard screws and nuts included in the package.
Specifications
Attribute | Value |
---|---|
Type | Solid Panel |
Colour | Black |
Material | Steel |
Width | 10.4in |
Ventilated | No |
Number of Cutouts | 0 |
Horizontal Pitch | 91HP |
Dimensions | 18.3 x 10.4 x 0.6in |
Length | 535mm |
Rack Units | 6U |
Handles | No |
Shielded | No |
Hinges | No |
- RS Stock No.:
- 222-8316
- Mfr. Part No.:
- RKPNLHS6U
- Brand:
- StarTech.com
Related links
- StarTech.com Black Steel Blanking Panel 483 x 13mm
- StarTech.com Black Steel Blanking Panel 482 x 44mm
- StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 6U Steel Server Rack , with 4-Post Wall Mount Frame
- StarTech.com Steel Cable Tie Holder for Use with Racks, 48.5 cm x...
- AE1010D16DF 20 x 10.4 x 10.4mm
- Broadcom HFBR-1527Z Round, 19.6 x 10.4 x 7.71mm
- Rittal Black Steel Blanking Panel 266 x 482.6mm