- RS Stock No.:
- 222-8313
- Mfr. Part No.:
- RKLCDBKT
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8313
- Mfr. Part No.:
- RKLCDBKT
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Swivel Server Rack Shelf, 75mm and 100mm Mounting Hole Pattern - RKLCDBKT
For easy mounting of your LCD (liquid crystal display) or touch-screen monitor in a 19-inch server rack, use this StarTech.com rack shelf. Thanks to its flexible design, you can tilt it at various angles for easy viewing. Hinges on one of the rail mounts let the unit swing out so you can directly access the back of your device for any adjustments.
Durable constructionThe unit's made from 2mm thick cold-pressed steel so it has excellent tensile strength. Rest assured this shelf is sturdy, durable and easy to maintain.
Convenient mountingThis shelf comes with all the equipment you need for hassle-free mounting. This includes standard mounting screws, assembly screws and a mounting backplate, so you'll only need a screwdriver to fix it.
Convenient mountingThis shelf comes with all the equipment you need for hassle-free mounting. This includes standard mounting screws, assembly screws and a mounting backplate, so you'll only need a screwdriver to fix it.
7U (rack units) so can fit tall devices up to 12 inches 16kg maximum weight-carrying capacity makes this ideal for heavy applications
The Startech universal swivel VESA LCD mounting bracket for 19in rack or cabinet lets you mount almost any retail LCD or touch screen into a server rack/cabinet, with tilt and swivel motion for maximum visible range. Hinged on one of the rail mounts, the LCD bracket can be released to swing out from the rack, as well as offering vertical tilt allowing for perfect placement of your LCD panel with minimal adjustment.
FAQs
It is constructed from solid steel at 2.0mm thick, this bracket
It has 100mm and 75mm VESA mounting hole pattern
It has 100mm and 75mm VESA mounting hole pattern
What's the mounting capacity of this shelf? This shelf features four mounting holes as standard for wall-mounting displays. These are compatible with 75mm and 100mm VESA (Video Electronics Standards Association) hole patterns. The unit also shows the distance between each of the holes so you know the ideal screw size to use.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Maximum Load | 16kg |