- RS Stock No.:
- 222-8309
- Mfr. Part No.:
- RK819SIDEM
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8309
- Mfr. Part No.:
- RK819SIDEM
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Server Rack, 8U, 4-Post Frame - RK819SIDEM
House your OEM equipment in this server rack from StarTech.com. It can be side-mounted on the wall, giving you the flexibility to install it in high areas to make the most of your available space. Thanks to the open frame, you'll still be able to access your devices easily for maintenance and replacement.
Features & Benefits
Neutral designThe black colour will match your existing setup.
Compact sizeIt measures 56.5 (L) x 53.8 (W) x 48.3cm (H), so it won't add bulk to your existing installation.
Maximises airflowAs this rack doesn't have doors, it allows air to flow freely to your servers, cutting the need for fan cooling.
Compact sizeIt measures 56.5 (L) x 53.8 (W) x 48.3cm (H), so it won't add bulk to your existing installation.
Maximises airflowAs this rack doesn't have doors, it allows air to flow freely to your servers, cutting the need for fan cooling.
Robust SPCC cold-rolled steel material resists corrosion
Comes with M5 screws and cage nuts for easy installation
Comes with M5 screws and cage nuts for easy installation
FAQs
What's the weight limit of this server rack?It has a weight limit of 159kg, so you can rest assured that it's sturdy enough to house heavy equipment.
Specifications
Attribute | Value |
---|---|
Series | RK819 |
Frame Type | 4-Post |
Rack Units | 8U |
Material | Steel |
Colour | Black |
Overall Height | 483mm |
Weight | 18kg |
- RS Stock No.:
- 222-8309
- Mfr. Part No.:
- RK819SIDEM
- Brand:
- StarTech.com