- RS Stock No.:
- 222-8308
- Mfr. Part No.:
- RK812WALLOA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8308
- Mfr. Part No.:
- RK812WALLOA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com 8U Server Rack, Steel 2-Post Frame, 455mm Height - RK812WALLOA
This sturdy server rack from StarTech.com allows you to create a custom storage solution for your network and information technology (IT) equipment. It has an adjustable depth of 12 to 20 inches, so it can accommodate a broad range of communication devices. As it's made of a durable steel material, the rack is resistant to impacts and corrosion, which makes it robust enough for use in harsh environments.
Simple assemblyThe component comes with M5 screws, cage nuts and assembly screws for quick and easy installation.
Excellent strength-to-weight ratioThis server rack weighs just 11.1kg but can support a weight of approximately 61.2kg, making it easy to handle but strong enough to support heavy equipment.
Excellent strength-to-weight ratioThis server rack weighs just 11.1kg but can support a weight of approximately 61.2kg, making it easy to handle but strong enough to support heavy equipment.
Two-post frame for stability and balance Square mounting holes to accommodate cage nuts for secure mounting Pre-drilled mounting holes so you can easily attach it to a wall
The Startech 8U open frame wall mount equipment rack with adjustable depth is a high-quality, sturdy relay rack solution that is easy to assemble and install into any environment. The open rack features an adjustable depth ranging from 12-20 inches, in order to accommodate larger data, network and telecommunications devices. The greater than average depth of the rack also allows for mounting of shelves and other accessories. The wall mounts are positioned 16in apart (centre to centre), making it suitable for mounting on virtually any wall surface, based on North American wall frame stud spacing standards.
FAQs
How do I maintain this server rack?This server rack is low-maintenance and only requires regular dust removal. You can clean it using a damp cloth with water or a non-abrasive cleaning agent.
Specifications
Attribute | Value |
---|---|
Frame Type | 2-Post |
Rack Units | 8U |
Material | Steel |
Colour | Black |
Overall Height | 455mm |
Weight | 11.1kg |
- RS Stock No.:
- 222-8308
- Mfr. Part No.:
- RK812WALLOA
- Brand:
- StarTech.com