- RS Stock No.:
- 222-8302
- Mfr. Part No.:
- RK419WALVS
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8302
- Mfr. Part No.:
- RK419WALVS
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Startech 4U 19-inch secure wall mountable server rack is a lockable, solid steel storage rack that provides a robust solution for wall mounting telecom, network or server equipment, and includes two 120mm fans, for improved airflow. This 4U rack can be mounted to a wall in a server room, office, or above a doorway in rooms lacking the space for a full-size rack, to expand your workspace and keep your equipment protected from unauthorized access.
It is compatible with most 19 inch wide rack-mountable equipment
It meet the EIA-RS310 19in rack standards
It meet the EIA-RS310 19in rack standards
Specifications
Attribute | Value |
---|---|
Rack Units | 4U |
Material | Steel |
Colour | Black |
Overall Height | 219mm |