- RS Stock No.:
- 222-8290
- Mfr. Part No.:
- RDA2U
- Brand:
- StarTech.com
- RS Stock No.:
- 222-8290
- Mfr. Part No.:
- RDA2U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
StarTech.com Server-Rack Depth-Extender Adapter Kit, 2U, 113mm Length - RDA2U
Increase the storage capacity of your server racks with this rugged depth-extender adapter kit from StarTech.com. The unit allows you to increase or decrease the mounting depth of 2 units of rack space by 4 inches, helping to make your setup more flexible. It's commonly used in offices or commercial environments where space is at a premium.
Features and Benefits
Convenient installationThis adapter kit comes equipped with all you'll need for quick and simple fitting – screws, extender brackets and cage nuts.
LightweightWeighing just 289.4g, the extender kit is light to handle, as well as being easy to assemble and dismantle where necessary.
Robust designThe kit is made of steel material that's resistant to heat, wear and corrosion, meaning you can use it even in demanding environments.
LightweightWeighing just 289.4g, the extender kit is light to handle, as well as being easy to assemble and dismantle where necessary.
Robust designThe kit is made of steel material that's resistant to heat, wear and corrosion, meaning you can use it even in demanding environments.
Applications
Compact dimensions of 113 (length) x 90 (width) x 25mm (height) for flexible use Instruction manual included to make installation straightforward
The Startech 2U server rack depth extender adapter kit extends or reduces the mounting depth of two units (2U) in your server rack by up to four inches. With this rail depth adapter kit, you can customize your server rack to support different mounting depths and consolidate your equipment into a single rack, eliminating the need to purchase different sized racks.
FAQs
Saves time with all included screws and nuts to mount the adapters
How much weight can these units carry?On a two-post setup, this unit can handle up to 9kg of equipment. Installing a four-post will let it take up to 59kg, meaning it's a versatile choice.
Specifications
Attribute | Value |
---|---|
Type | Depth Member |
Rack Units | 2U |
Depth | 113mm |
Material | Steel |
Maximum Load | 59kg |
Dimensions | 113 x 90mm |
Height | 25mm |
Width | 90mm |
Extension Type | Fixed |
Related links
- StarTech.com Black Shelf 20kg Load, 443mm x 400mm
- StarTech.com Black Shelf 23kg Load, 406mm x 483mm
- StarTech.com Black Shelf 23kg Load, 482mm x 558mm
- StarTech.com Black Shelf 34kg Load, 482mm x 508mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508mm
- StarTech.com Black Shelf 91kg Load, 550mm x 483mm
- StarTech.com Black Shelf 22.7kg Load, 420mm x 702mm
- StarTech.com Black Shelf 80kg Load, 44.5mm x 700mm