- RS Stock No.:
- 222-8270
- Mfr. Part No.:
- 4POSTRACK36
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8270
- Mfr. Part No.:
- 4POSTRACK36
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Server Cabinet, 36U, 1715mm Height - 4POSTRACK36
Stack and secure your servers with this StarTech.com floor standing rack. With 36U (rack units) of storage space, it's a versatile choice for mounting numerous 19-inch servers. I can also hold other network equipment like KVM (keyboard, video and mouse) switches, consoles and broadcasting kit. The rack comes flat packed and is designed for quick and easy assembly.
Features and Benefits
Multiple brand supportThis cabinet is compatible with a large variety of server brands, such as HPE ProLiant, Dell PowerEdge and Lenovo ThinkSystem.
Floor anchoringThe baseplate has pre-drilled floor anchoring holes so you can bolt the rack to the floor to keep heavy rackmount equipment extra stable.
Stable constructionA sturdy four-post frame ensures stability and reliable strength.
Floor anchoringThe baseplate has pre-drilled floor anchoring holes so you can bolt the rack to the floor to keep heavy rackmount equipment extra stable.
Stable constructionA sturdy four-post frame ensures stability and reliable strength.
Applications
Open sides allow unobstructed ventilation to keep servers cool Mounting rails have an adjustable depth to fit your space Tough steel material retains its shape in demanding environments
The Startech 36U 4-post rack provides a durable, open frame housing for rackmount servers and networking equipment. It is compliant with EIA-RS-310C standards, offering a universal design that's compatible with equipment from popular manufacturers.
FAQs
It has heavy gauge mounting rails
It is TAA compliant for GSA Schedule purchases
It is TAA compliant for GSA Schedule purchases
Does this unit come with fixings?In addition to the flat-packed server rack components, you get an assembly kit with M5 screws, cage nuts, a wrench for securing them tightly and caps to prevent the screws loosening over time. There's also a helpful user manual to walk you through the assembly steps.
Specifications
Attribute | Value |
---|---|
Frame Type | 4-Post |
Rack Units | 36U |
Material | Steel |
Colour | Black |
Overall Height | 1715mm |
Weight | 43.5kg |