- RS Stock No.:
- 213-3233
- Mfr. Part No.:
- USBLT1MWR
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3233
- Mfr. Part No.:
- USBLT1MWR
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Lightning Cable, Angled Connector, Foil and Braid Shielding - USBLT1MWR
Improve the connectivity of your computing devices with this Lightning cable from StarTech.com. It has a USB A type of connector to plug into your desktop PC or Mac and a Lightning connector for use with compatible Apple iPhones, iPads and iPods. This makes it easy to transfer data between your devices.
Angled connectorThe Lightning connector is angled to help minimise snagging and to make it easier to plug in where space is tight.
Durable constructionThe cable has a PVC jacket and nickel-plated connectors to ensure it's durable enough for use in harsh conditions.
Durable constructionThe cable has a PVC jacket and nickel-plated connectors to ensure it's durable enough for use in harsh conditions.
1m length minimises cable clutter
Light weight of 26g for easy handling
Aluminium-Mylar foil and braided shielding for reliable data transfer
Light weight of 26g for easy handling
Aluminium-Mylar foil and braided shielding for reliable data transfer
The Startech USB to Lightning cable has length up to 1 meter. This angled Lightning cable is great for charging your Apple mobile devices in a car, or for accessing your phone or tablet while its connected to a wall charger or computer. Available in whit
FAQs
Connect to your device even in hard-to-reach areas and tight spaces
Guaranteed reliability with our 2-year warranty
RoHS and REACH compliant
Guaranteed reliability with our 2-year warranty
RoHS and REACH compliant
Can I use this cable for charging devices?Yes, to charge mobile devices, simply connect it to a compatible desktop computer, wall socket or charger plug.
Specifications
Attribute | Value |
---|---|
Length | 1m |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Sheath Colour | White |
Standards Met | CE, RoHS Compliant |