- RS Stock No.:
- 213-3223
- Mfr. Part No.:
- PEXMSATA3422
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3223
- Mfr. Part No.:
- PEXMSATA3422
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
StarTech.com SATA III PCI Express RAID Controller Card, 6Gbps - PEXMSATA3422
Need to improve the speed and storage capacity of your computer's hard drive? Choose this SATA III (serial advanced technology attachment) PCI (peripheral component interconnect) express RAID (redundant array of independent disks) controller card from StarTech.com. It provides multiple 6Gbps (gigabits per second) for the connection of high-performance solid-state drives (SSDs) and hard drives. Use this unit to add two mini SATA slots and two SATA III ports to your computer.
Backward compatibleThis controller complies with not only SATA 3.0 specifications but also earlier SATA I/II (1.5/3.0Gbps) drives.
Balances performance benefitsHyperDuo technology and SSD auto-tiering let you identify and move frequently accessed files from a hard drive to a faster SSD for improved performance.
Balances performance benefitsHyperDuo technology and SSD auto-tiering let you identify and move frequently accessed files from a hard drive to a faster SSD for improved performance.
Features & Benefits
• On-board latching mini SATA slots for fast and easy installation without any tools or screws
• Versatile component supports hard disk drives and SSDs, as well as optical and Blu-Ray drives
• Versatile component supports hard disk drives and SSDs, as well as optical and Blu-Ray drives
FAQs
What is a SATA III controller?A SATA III controller is a hardware interface that connects a computer's hard drive to a motherboard to regulate the flow and use of data.
Interface
Mini SATA
RAID
Yes
Specifications
Attribute | Value |
---|---|
Type | PCIe SATA III Controller Card |
Supported Form Factor | mSATA, SATA |
Dimensions | 125 x 120 x 20mm |
Number of Drives Supported | 2 |