- RS Stock No.:
- 213-3217
- Mfr. Part No.:
- MDP2DVIMM3WS
- Brand:
- StarTech.com
1 In stock - FREE next working day delivery available
Added
Price Each
£32.16
(exc. VAT)
£38.59
(inc. VAT)
Units | Per unit |
1 + | £32.16 |
- RS Stock No.:
- 213-3217
- Mfr. Part No.:
- MDP2DVIMM3WS
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Mini DisplayPort to DVI-D Video Adapter, 92cm Length, 1920 x 1200px Resolution - MDP2DVIMM3WS
Share content from your personal devices with this video adapter from StarTech.com. You can use it to add a second screen to your setup for enhanced productivity when working or attending virtual meetings. It's an active adapter that performs the video conversion itself, meaning it supports older hardware and video cards without the need for additional cables or adapters. The cable's male-to-male moulded connector ends reduce strain from regular use, while sturdy metal stabilising screws protect against sudden disconnections for reliable performance.
Highly compatibleAs it's designed to work with Intel Thunderbolt connections, this converter is compatible with many laptop and notebook models.
Impressive performanceSupports screen resolutions of up to 1920 x 1200px (pixels) to produce high-quality images, even on larger external displays.
Impressive performanceSupports screen resolutions of up to 1920 x 1200px (pixels) to produce high-quality images, even on larger external displays.
Features & Benefits
Ample cable length of 92cm for a long reach
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Wide operating temperature range of 0°C to +60°C for use in demanding environments
FAQs
Which operating systems can I use with this video converter cable?This video converter supports all widely used operating systems, including Windows 11, Mac Mojave and Ubuntu 20.
Features and Benefits
Maximum resolution of up to 1920 x 1200
White in colour works perfectly with MacBook aesthetics
Plug-and-play
No software download required
1x Mini DisplayPort 1.2 male output
1x DVI male (25 pin) port
Supports single-mode
Supports multimode (DP++)
3ft cable length
White in colour works perfectly with MacBook aesthetics
Plug-and-play
No software download required
1x Mini DisplayPort 1.2 male output
1x DVI male (25 pin) port
Supports single-mode
Supports multimode (DP++)
3ft cable length
What's in the box?
1x M/M 3ft Mini DisplayPort to DVI cable adapter
How does a DisplayPort to DVI work?
Both formats work by communicating to computers, using the driver software that's in the computer to transfer the conversion.
What is active DisplayPort to DVI adapter?
An active adapter means that it utilises power from the connected device to perform the conversion itself rather than using the source device.
Specifications
Attribute | Value |
---|---|
Video Input | Mini DisplayPort |
Video Output | DVI-D |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 920mm |
Related links
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m