- RS Stock No.:
- 213-3213
- Mfr. Part No.:
- DMSDVIVGA1
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3213
- Mfr. Part No.:
- DMSDVIVGA1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com DMS 59 DVI-I VGA Y Cable, Male to Female, 200 mm - DMSDVIVGA1
This StarTech.com DMS 59 (dual monitor solution, 59 pins) Y cable has DVI (digital visual interface) and VGA (video graphics array) connectors. This lets you connect a DMS 59 equipped graphics card to either a VGA monitor or DVI monitor for a reliable dual display. You can use this splitter cable to join a computer to two display screens without the need for separate connecting cables.
Features and Benefits
Lightweight and compactThe cable with connectors weighs 136 g and is only 200 mm long for easy use and portability. It won't clutter your workspace or tangle with other cables when connecting monitors.
RoHS and REACH complianceRoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliance means the product contains minimal amounts of any materials harmful to health.
RoHS and REACH complianceRoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliance means the product contains minimal amounts of any materials harmful to health.
Applications
• Durable nickel-plated connectors are resistant to corrosion and won't rust
• A lifetime warranty offers additional peace of mind
• A lifetime warranty offers additional peace of mind
The Startech LFH 59 Male to Female DVI I VGA DMS 59 cable has length up to 8 inch. This cable allows you to break out one LFH 59 or LFH 60 connection on Matrox Qid, NVidia Quadro, and PNY Quadro cards into one DVI-I dual link female connector and one high
FAQs
Connect a LFH/DMS 59 equipped graphics card to one DVI and one VGA monitor
RoHS and REACH compliant
Available in black colour
136 g weight
RoHS and REACH compliant
Available in black colour
136 g weight
Does DMS 59 carry audio signals?No. DMS 59 cables and connectors only relay video signals and can't carry audio signals.
Where can I use a DMS 59 connector cable?You can use it to establish source and display connections between older devices.
Where can I use a DMS 59 connector cable?You can use it to establish source and display connections between older devices.
Specifications
Attribute | Value |
---|---|
Connector 1 | DMS-59 |
Connector 2 | DVI-I Dual Link, VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 200mm |
Sheath Colour | Black |