- RS Stock No.:
- 213-3173
- Mfr. Part No.:
- CDP2HDFC
- Brand:
- StarTech.com
9 In stock - FREE next working day delivery available
Added
Price Each
£29.00
(exc. VAT)
£34.80
(inc. VAT)
Units | Per unit |
1 + | £29.00 |
- RS Stock No.:
- 213-3173
- Mfr. Part No.:
- CDP2HDFC
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB C to 4k HDMI Adapter - CDP2HDFC
Designed with simplicity in mind, this ultra-portable keyring adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying HD video between modern devices. This from StarTech.com adapter features USB C to HDMI conversion. For users in a hurry and needing quick access to ports, with this clipped to your bag or case, user can have connections in easy reach and when they need it. The USB adapter outputs stunning 4k resolution and provides richer, sharper, and an enhanced feel to images and video. Plug the converter straight into a laptop for presentations or a Blu-ray player for a film night.
Top Image Quality
This compact lead supports brilliant colour, improved contrast, and greater luminosity through high definition video output at 4K at 30Hz (3840 x 2160).
Display stunning imagery and video on an additional UHD monitor with the HDMI converter supporting a maximum bandwidth of an incredible 10.2Gbps. An extra monitor boosts productivity and with a great bandwidth, users can trust that speed wont be an issue with this cable.
Plus, incorporate surround sound with capability for 7.1 audio channels.
Highly Portable
Take this HDMI dongle with you on the go whether youre hot desking or working between different locations. Its compact and lightweight and fits easy in or on your laptop bag and rucksack. This means you can deliver lectures and presentations on the move knowing youre prepared for HDMI-enabled connections.
With the attached clip, secure this to your bag and avoid forgetting where youve left it or misplacing it. The clip itself can be detached from the converter to suit your preferences. Even better, StarTech have added a small flexible cable that can neatly be stored away after use within the body of the converter, keeping it compact and tidy.
Easy Setup
A great feature of this USB type C video adapter is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play.
Features and Benefits
Lightweight and compact design
Highly portable
1x Female HDMI port
1x Male USB C port
4K support @ 30Hz
Supports 7.1 audio channels
Plug and play
Maximum bandwidth of 10.2Gbps
Add an additional UHD monitor to your setup
Bus powered
Thunderbolt 3 compatible
Compatible with macOS, Windows, Chrome, and Linux
Keyring for easy access
1.3-inch cable length
Tuck away lead
Detachable clip
Easy to use
Black in colour
Highly portable
1x Female HDMI port
1x Male USB C port
4K support @ 30Hz
Supports 7.1 audio channels
Plug and play
Maximum bandwidth of 10.2Gbps
Add an additional UHD monitor to your setup
Bus powered
Thunderbolt 3 compatible
Compatible with macOS, Windows, Chrome, and Linux
Keyring for easy access
1.3-inch cable length
Tuck away lead
Detachable clip
Easy to use
Black in colour
FAQs
What are the applications of this adapter?
Present and lecture with a high-definition slide show and be ready with different connection options. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go. Add an additional monitor to your work setup and boost your productivity.
How do you convert USB C to HDMI?
Users can use this StarTech.com adapter to perform this conversion easily.
What is an active cable?
An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.
How do HDMI cables work?
HDMI stands for High Definition Multimedia Interface and works by using TDMS (transition-minimized differential signalling). TDMS encodes the signal being transmitted, which protects information from degrading as it travels along the cable from one place to another. One of the many wires carries the signal itself and another wire carries the inverse. Once the signals have reached the TV, the TV decodes the signal. Then, using the difference between the original signal and the inverse, the TV compensates for any loss of information that may have happened along the way.
Is there any difference between HDMI cables?
There are many versions of HDMI since it was commercially launched in 2003. Each revision normally adds support for specific devices and includes new features. For example, the very first version (1.0) could transfer data at 4.95Gbps, while the newer (2.0) iteration can transfer data up to 18Gbps. This, amongst other features.
How to use a USB C to HDMI cable?
Simply plug the USB C end into a C-type port (could be a thunderbolt 3 port) and the HDMI connection into the desired display and youre ready to go. This lead from StarTech.com is plug in and ready to go.
Whats in the box?
1x USB C to HDMI Keychain Adapter
Specifications
Attribute | Value |
---|---|
Number of Displays Supported | 1 |
USB Connection Type | USB C |
Video Connection Type | HDMI |
Thunderbolt Connector Type | Thunderbolt 3 |
Refresh Rate | 30Hz |
Maximum Resolution | 4K |
USB Standard | USB C |
Related links
- StarTech.com USB C to DVI Mini DisplayPort USB 3.1, 1 Supported...
- StarTech.com USB C to HDMI USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
- StarTech.com USB C to VGA Adapter 1 Supported Display(s) - 4K @ 30Hz
- StarTech.com USB C to HDMI Adapter Cable 1 Supported Display(s) - 4K @ 30Hz
- StarTech.com USB C to HDMI Adapter 1 Supported Display(s) - 4K @ 60Hz
- StarTech.com USB C to DVI VGA Adapter 1 Supported Display(s) - 4K @ 30Hz
- StarTech.com USB C to HDMI Graphics Adapter 1 Supported Display(s)...
- StarTech.com USB C to HDMI USB C, 1 Supported Display(s) - 4K @ 60Hz