- RS Stock No.:
- 213-3068
- Mfr. Part No.:
- DVIVGAMM3M
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3068
- Mfr. Part No.:
- DVIVGAMM3M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com DVI to VGA Display Monitor Cable, 3 m, 15 Pin - DVIVGAMM3M
The StarTech.com DVI (digital visual interface) to VGA (video graphics array) display monitor cable is fitted with connectors that let you send signals between sources and displays. Use this product for the reliable transfer of video signals between your notebooks and desktops to projectors and monitors in your office and home.
Features and Benefits
Gold-plated contact pinsThe connector pins are resistant to oxidation and won't easily rust. The gold-plating also ensures maximum conductivity for the reliable and uninterrupted transmission of signals between devices.
High-quality shielding materialThe cable sheathing and connector housings prevent EMI (electromagnetic interference) that can disrupt signals and distort images.
Triple coaxial wiringThe robust wire construction is built to last and ensures a crystal-clear image relay.
High-quality shielding materialThe cable sheathing and connector housings prevent EMI (electromagnetic interference) that can disrupt signals and distort images.
Triple coaxial wiringThe robust wire construction is built to last and ensures a crystal-clear image relay.
Applications
• 3 m length cable has a long reach for versatility
• Hardwearing PVC (polyvinyl chloride) cable jacket insulates against electrical shocks
• Lifetime warranty provides additional peace of mind
• Hardwearing PVC (polyvinyl chloride) cable jacket insulates against electrical shocks
• Lifetime warranty provides additional peace of mind
The Startech DVI to VGA Display monitor cable has 3 meter length. This cable features a DVI-A male connector and a VGA male connector, enabling you to connect a VGA display to a PC or Mac computer with a DVI-I analog output.
FAQs
High quality shielding prevents EMI interference
Compliant with DVI DDWG Standards
Molded connector ends with strain relief
Gold plated contacts for maximum conductivity
Triple coaxial + twisted-pair wire for crystal clear display
Compliant with DVI DDWG Standards
Molded connector ends with strain relief
Gold plated contacts for maximum conductivity
Triple coaxial + twisted-pair wire for crystal clear display
Are DVI cables outdated?Although newer technologies such as HDMI (high definition multimedia interface) connectors are typically used in newer devices, DVI cables still work effectively with older equipment.
Specifications
Attribute | Value |
---|---|
Connector 1 | DVI-A |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 3m |
Sheath Colour | Black |