- RS Stock No.:
- 213-3055
- Mfr. Part No.:
- MDP2HDMIUSBA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3055
- Mfr. Part No.:
- MDP2HDMIUSBA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Mini DisplayPort To HDMI Adapter, 680mm Cable Length, 1920 x 1200p Maximum Resolution - MDP2HDMIUSBA
Use this mini DisplayPort (DP) to HDMI (high-definition multimedia interface) adapter from StarTech.com to relay clear pictures and videos from your computer to a high-definition television. This component has an HDMI adapter on one end and branches out into both a DP and a USB cable for digital video and audio, making it a versatile choice. You'll find this type of adapter used for demanding audiovisual applications, including gaming and split-screen advertisements.
High-definition graphicsSupports a digital resolution of up to 1920 x 1200 pixels, giving you clear images and video.
Rugged constructionThanks to its plastic body material, this adapter provides reliable resistance to impact and abrasion for long-lasting performance. This material also serves as an insulator to protect you from electric shocks.
Lightweight and portableThis component weighs just 90g and has a cable length of 680mm, making it easy to carry around in your laptop bag.
Rugged constructionThanks to its plastic body material, this adapter provides reliable resistance to impact and abrasion for long-lasting performance. This material also serves as an insulator to protect you from electric shocks.
Lightweight and portableThis component weighs just 90g and has a cable length of 680mm, making it easy to carry around in your laptop bag.
Features & Benefits
LED (light-emitting diode) indicator lets you see operating status at a glance
No external software required, for ease of set-up
No external software required, for ease of set-up
FAQs
What kinds of devices is this component compatible with?You can use this component with devices such as a Microsoft Surface Pro, a Mac or an Intel Thunderbolt interface for versatile use.
Specifications
Attribute | Value |
---|---|
Video Input | Mini DisplayPort |
Video Output | HDMI |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 680mm |