- RS Stock No.:
- 197-5509
- Mfr. Part No.:
- IPUSB2HD3
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5509
- Mfr. Part No.:
- IPUSB2HD3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com HDMI Over IP Extender, 100m Extension Distance, 2A Output Current - IPUSB2HD3
For clear audio-visual signals, choose this HDMI over IP extender from StarTech.com. It comes with female HDMI and USB connectors for easy attachment to compatible devices. Thanks to its extension distance of 100m, you can transmit long-range signals without loss of quality. An output current of 2A makes it a suitable choice for low-powered applications.
Sturdy constructionThe device is made of aluminium that's resistant to corrosion for long-term use.
LightweightA low weight of 304g means it adds minimal bulk to your setup.
Power efficiencyThanks to power consumption of 10W, energy use is low.
LightweightA low weight of 304g means it adds minimal bulk to your setup.
Power efficiencyThanks to power consumption of 10W, energy use is low.
• Compatible with Windows 10, 8.1, 8, 7, Vista and XP operating systems for versatile use
• Compact width of 74mm to fit into narrow enclosures
• Compact width of 74mm to fit into narrow enclosures
StarTech HDMI over IP extender lets user share an HDMI display or projector with the wireless or wired computer on network. With intuitive controls and effortless screen sharing, this extender makes it easier than ever for users to collaborate and deliver presentations in boardrooms and office meetings.
FAQs
Control the video-over-IP adapter, using the included software.
Built-in 2-port USB hub.
Built-in 2-port USB hub.
What resolutions does this HDMI extender support?This HDMI extender supports resolutions up to 1080p, so you can depend on it for sharp images.
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 100m |