- RS Stock No.:
- 197-5467
- Mfr. Part No.:
- S32M2NGFFPEX
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5467
- Mfr. Part No.:
- S32M2NGFFPEX
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
Product Details
StarTech.com SSD Adapter, 130g Weight, 6Gbps Maximum Data Transfer Rate - S32M2NGFFPEX
Store data on your electronic devices using this SSD adapter from StarTech.com. It enables you to expand your computer storage by converting M2 to SATA. An open-frame design protects your drive by allowing free-air ventilation and minimising heat to support long-term performance. You'll find adapters like this commonly used in server rooms.
Features & Benefits
Easy configurationCan be installed without drivers or software for immediate use.
Fast transmissionA maximum data transfer rate of 6Gbps means you can speedily transmit large data packets.
Space efficiencyThis component has a height of 95mm, making it a space-saving option.
Fast transmissionA maximum data transfer rate of 6Gbps means you can speedily transmit large data packets.
Space efficiencyThis component has a height of 95mm, making it a space-saving option.
• Low weight of 130g puts minimal strain on your equipment
• Comes supplied with a low-profile bracket, installation screws and a screwdriver for easy installation
• Comes supplied with a low-profile bracket, installation screws and a screwdriver for easy installation
FAQs
What's the operating temperature range of this device?This adapter has a broad operating temperature range between 0°C and +50°C, so is safe to use in challenging environments.
Specifications
Attribute | Value |
---|---|
Type | SATA Adapter Converter |
Supported Form Factor | SATA |
Dimensions | 16.3 x 13 x 3.3cm |
Number of Drives Supported | 1 |
- RS Stock No.:
- 197-5467
- Mfr. Part No.:
- S32M2NGFFPEX
- Brand:
- StarTech.com