- RS Stock No.:
- 197-5455
- Mfr. Part No.:
- N6PATCH100OR
- Brand:
- StarTech.com
- RS Stock No.:
- 197-5455
- Mfr. Part No.:
- N6PATCH100OR
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat6 Cable, 30.5m, Male RJ45 - N6PATCH100OR
This Cat6 cable from StarTech.com has two male RJ45 (Registered Jack) connectors for high-speed data transmission in your Ethernet computer networks. Its 30.5m length makes it suitable for patching your hub to a distribution panel or connecting your workstation to a wall outlet in large spaces. The durable PVC (polyvinyl chloride) sheath is flexible enough to fit around corners or into awkward spaces. it also shields the wires against moisture, chemicals and other contaminants, making this a good choice for use in harsh industrial settings. The sheath has a bright orange colour that makes it easily identifiable in a colour-coded system.
Features and Benefits
Backwards compatibilityThis Cat6 cable is compatible with older Cat5, Cat5e and Cat3 network standards, making it simple to incorporate into your setup.
Snag-free installationThe connector clips feature a snagless design to prevent the cable from breaking and coming loose from the port, ensuring a more reliable connection.
Snag-free installationThe connector clips feature a snagless design to prevent the cable from breaking and coming loose from the port, ensuring a more reliable connection.
Applications
• Terminated for ease of connection
• Highly conductive and corrosion-resistant gold contact plating for long-lasting performance
• Moulded strain relief prevents cracking and bending to ensure an uninterrupted signal
• Highly conductive and corrosion-resistant gold contact plating for long-lasting performance
• Moulded strain relief prevents cracking and bending to ensure an uninterrupted signal
StarTech Cat6 patch cable with snag less RJ45 connectors meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable features a durable orange PVC jacket that enables to colour code network cable runs as needed. It extend the reach of Gigabit network devices by 100 ft. RJ45 connectors deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
FAQs
RJ45 connector clip protectors.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Can this cable support Power over Ethernet (PoE) applications?Thanks to the high-quality 24AWG (American Wire Gauge) copper wire and copper conductors, this cable can support demanding Ethernet applications such as PoE.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 30m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CMG Rated |
Cable Shape | Snagless |
Related links
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6...