- RS Stock No.:
- 197-5449
- Mfr. Part No.:
- N6PATCH100BK
- Brand:
- StarTech.com
59 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£38.94
(exc. VAT)
£46.73
(inc. VAT)
Units | Per unit |
1 + | £38.94 |
- RS Stock No.:
- 197-5449
- Mfr. Part No.:
- N6PATCH100BK
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Black Cat6 Cable, 30.5m, Male RJ45 - N6PATCH100BK
Equip your Ethernet networks with high-speed data transmission capabilities with this Cat6 cable from StarTech.com. It can support data transfer rates of up to 10Gbps (gigabits per second) over a long distance of 30.5m. The cable's PVC (polyvinyl chloride) sheath material is resistant to fraying and wear, protecting the core against damage and ensuring a reliable signal. Its two male RJ45 (Registered Jack) connectors make it simple to connect your Ethernet devices or connect a workstation to a wall outlet.
Features and Benefits
Snagless installationThe snagless connector clips protect the cable from breakage and fraying during installation.
High-quality signalThe cable features 50-micron gold connectors for excellent conductivity and corrosion resistance, ensuring a reliable signal.
High-quality signalThe cable features 50-micron gold connectors for excellent conductivity and corrosion resistance, ensuring a reliable signal.
Applications
• Core made of highly conductive 24AWG (American Wire Gauge) copper wires to support demanding applications such as Power over Ethernet (PoE)
• Moulded strain relief to prevent bending and signal interruptions
• Terminated for easy installation
• Black sheath colour for immediate identification in a colour-coded setup
• Moulded strain relief to prevent bending and signal interruptions
• Terminated for easy installation
• Black sheath colour for immediate identification in a colour-coded setup
StarTech Cat6 patch cable with snag less RJ45 connectors meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable features a durable black PVC jacket that enables to colour code network cable runs as needed. It extend the reach of Gigabit network devices by 100 ft. RJ45 connectors deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
FAQs
RJ45 connector clip protectors.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Can I use this cable with older network systems?Cat6 cables like this one are designed to be backwards compatible, so you can use them with previous network standards such as Cat5, Cat5E and Cat3.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 30m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Standards Met | CE, REACH, RoHS |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Cable Shape | Snagless |
Related links
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6...