StarTech.com Juniper Compatible LC Single Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 197-5238
- Mfr. Part No.:
- SFPP10GELRST
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5238
- Mfr. Part No.:
- SFPP10GELRST
- Brand:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com Transceiver, 10km Maximum Transfer Distance, 1.3W Maximum Power Consumption - SFPP10GELRST
Send and receive data over fibre using this transceiver from StarTech.com. It's specifically designed to work with all Juniper-brand switches and routers for wide compatibility with communication networks. Thanks to its ultra-fast 10GbE connectivity, this device seamlessly meets your most challenging data transfer needs.
Easy modificationHot-swappable to minimise network disruptions during upgrades and replacements.
Power savingVery low maximum power consumption of 1.3W for energy efficiency.
MultitaskingFull-duplex transmission allows for simultaneous data transfer in both directions, speeding up your network.
Power savingVery low maximum power consumption of 1.3W for energy efficiency.
MultitaskingFull-duplex transmission allows for simultaneous data transfer in both directions, speeding up your network.
• Standard LC connector for quick and easy configuration with your setup
• DDM support reports the transceiver's status to SNMP network management tools for instantaneous troubleshooting
• DDM support reports the transceiver's status to SNMP network management tools for instantaneous troubleshooting
The Startech SFPP10GELRST is a Juniper XBR-000180 compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable for 100GBase-LR compliant networks with a maximum distance of up to 10 km. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.3W
Consumes very low power less than 1.3W
Is this transceiver single mode or multimode?This component works with single-mode optical fibre, so it's a good choice for long-distance use and also has the edge over most multimode fibres for bandwidth.
Attribute | Value |
---|---|
Maximum Transfer Distance | 10000m |
Compatible Brands | Juniper |
Maximum Data Transfer Rate | 1000Mbps |
Fibre Type | Single Mode |
Connection Port | LC |
Fibre Operating Mode | Full Duplex |