- RS Stock No.:
- 197-5223
- Mfr. Part No.:
- SFP-10G-BX-D-60-ST
- Brand:
- StarTech.com
3 In stock - FREE next working day delivery available
Added
Price Each
£916.17
(exc. VAT)
£1,099.40
(inc. VAT)
Units | Per unit |
1 - 9 | £916.17 |
10 - 19 | £687.13 |
20 + | £595.51 |
- RS Stock No.:
- 197-5223
- Mfr. Part No.:
- SFP-10G-BX-D-60-ST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, Hot Swappable, 10Gbps Data Transfer Rate - SFP-10G-BX-D-60-ST
Choose this transceiver from StarTech.com to send and receive communication signals across fibre-optic networks. It's compatible with Cisco switches and routers, so is widely compatible. As it supports transmission over a distance of 60km, this is a suitable option for long-distance data transfer. Units like this are commonly used in radio studios.
Compact design Small dimensions of 140 (L) x 58 (W) x 12.6mm (H) mean the device takes up minimal space in your setup.
Energy efficiencyThanks to its low power consumption of less than 1W, this transceiver is an energy-saving communication solution.
Self-monitoring Integrated digital diagnostics monitoring lets you quickly detect and resolve errors, minimising downtime.
Energy efficiencyThanks to its low power consumption of less than 1W, this transceiver is an energy-saving communication solution.
Self-monitoring Integrated digital diagnostics monitoring lets you quickly detect and resolve errors, minimising downtime.
Hot-swappable for easy installation and removal
Maximum data transfer rate of 10Gbps for speedy signal transmission
Maximum data transfer rate of 10Gbps for speedy signal transmission
The Startech SFP-10G-BX-D-60-ST is a Cisco SFP-10G-BX-D-60-ST compatible downstream fiber SFP+ transceiver module that has been designed, programmed and tested to work with 10GBase-BX compatible cisco brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cabling with a maximum distance of up to 60 m. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.6 W
Consumes very low power less than 1.6 W
What type of connector does this transceiver have?This transceiver has a standard LC connector for use in single-mode fibre optic networks.
Specifications
Attribute | Value |
---|---|
Compatible Brands | Cisco |
Fibre Type | Single Mode |
Maximum Transfer Distance | 60028.53m |
Connection Port | LC |
Maximum Data Transfer Rate | 10000Mbps |
- RS Stock No.:
- 197-5223
- Mfr. Part No.:
- SFP-10G-BX-D-60-ST
- Brand:
- StarTech.com