- RS Stock No.:
- 196-3879
- Mfr. Part No.:
- ET91000SM402
- Brand:
- StarTech.com
1 In stock - FREE next working day delivery available
Added
Price Each
£497.77
(exc. VAT)
£597.32
(inc. VAT)
Units | Per unit |
1 + | £497.77 |
- RS Stock No.:
- 196-3879
- Mfr. Part No.:
- ET91000SM402
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Ethernet Extender, 0.36A Input Current, 2000Mbps Maximum Data Transfer Rate - ET91000SM402
Do you need a way to extend your internet network? Choose this single-mode Ethernet extender from StarTech.com. It lets you connect a 1000Base-T to remote network segments up to 40km away, so you can use it to provide an internet connection to even the remotest areas of your workplace.
Features & Benefits
Fast data transfers ratesGet up to 2000Mbps maximum data transfer speeds with full duplex mode to handle all your internet needs.
Plug-and-play installation Standard M-type plug and universal power adapter allow quick connection to your existing system.
Plug-and-play installation Standard M-type plug and universal power adapter allow quick connection to your existing system.
• Wide operating temperature range between 0°C and +60°C for use in demanding indoor environments
• Small 20 (H) x 160 (L) x 95mm (W) dimensions save space in your setup
• Small 20 (H) x 160 (L) x 95mm (W) dimensions save space in your setup
FAQs
What's included with this product?The package contains the fibre media converter, a universal power adapter and a grounding screw, ensuring you have everything you need to link this extender to your system.
Specifications
Attribute | Value |
---|---|
Network Speed | 1000Mbit/s |
Maximum Transfer Distance | 40km |
Maximum Data Transfer Rate | 2000Mbps |
Connection Port | RJ45, SC |
Fibre Type | Single Mode |
Related links
- StarTech.com RJ45 Multi Mode Full Duplex 550m
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- StarTech.com RJ45 Single Mode Full Duplex 550m
- StarTech.com RJ45 Single Mode Full Duplex 10km
- MOXA 10/100T Single Mode Full Duplex 40km
- Phoenix Contact Media Converter 1000Mbit/s 10km