- RS Stock No.:
- 193-2926
- Mfr. Part No.:
- ST121HDBTD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2926
- Mfr. Part No.:
- ST121HDBTD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Installs easily and discreetly, with a compact transmitter that's USB powered and features a built-in HDMI cable
Maintains picture quality up to 130 feet away, with support for UltraHD 4K over non-proprietary CAT5e or CAT6 cabling
Ensures compatibility with your existing HDBaseT hardware
Also supports HD video resolutions such as 1920x1200 or 1080p up to 230 ft. away
No software or drivers required with plug-and-play installation
Dolby® TrueHD, DTS-HD MA Audio
Applications
Transmits your HDMI video signal from a secure location to a remote HDBaseT display, projector or receiver, in a convenient, customer-facing viewing area
Turns your HDMI video source into an HDBaseT signal that can be used to create brilliant digital signage displays in hospitals, shopping centers or restaurants
Replaces a defective HDBaseT transmitter in your existing HDBaseT infrastructure
Maintains picture quality up to 130 feet away, with support for UltraHD 4K over non-proprietary CAT5e or CAT6 cabling
Ensures compatibility with your existing HDBaseT hardware
Also supports HD video resolutions such as 1920x1200 or 1080p up to 230 ft. away
No software or drivers required with plug-and-play installation
Dolby® TrueHD, DTS-HD MA Audio
Applications
Transmits your HDMI video signal from a secure location to a remote HDBaseT display, projector or receiver, in a convenient, customer-facing viewing area
Turns your HDMI video source into an HDBaseT signal that can be used to create brilliant digital signage displays in hospitals, shopping centers or restaurants
Replaces a defective HDBaseT transmitter in your existing HDBaseT infrastructure
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 4096 x 2160 |
Extension Distance | 40m |
Local Device Dimensions | 310 x 35 x 25.4mm |
Local Device Weight | 108g |
Remote Device Dimensions | 310 x 35 x 25.4mm |
Remote Device Weight | 108g |
Local Device Depth | 35mm |
Remote Device Depth | 35mm |
- RS Stock No.:
- 193-2926
- Mfr. Part No.:
- ST121HDBTD
- Brand:
- StarTech.com