- RS Stock No.:
- 193-2891
- Mfr. Part No.:
- USB3SEXT5DSK
- Brand:
- StarTech.com
6 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.83
(exc. VAT)
£17.80
(inc. VAT)
Units | Per unit |
1 + | £14.83 |
- RS Stock No.:
- 193-2891
- Mfr. Part No.:
- USB3SEXT5DSK
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Male USB A to Female USB A Extension Cable, 1.5m - USB3SEXT5DSK
This cable from StarTech.com extends your universal serial bus (USB) connections. It connects to an available USB female port on a Macbook or PC computer, allowing you to relocate it away from the computer case. This helps when you want to link peripheral devices like cameras, optical devices and thumb drives. It's a versatile choice that's used in home computing, as well as in commercial and office environments.
Clear and crisp transmissionThis cable has aluminium-Mylar foil shielding with braids that prevent electromagnetic interference (EMI). This means you get clear and noiseless signals.
Portability With a light weight of 135g and a flexible design, you can easily roll up this component for convenient transportation. High-speed deliveryThis extension cable supports USB 3.0 technology, which gives you a throughput of up to 5Gbps (gigabits per second), for high-speed signal transmission.
Portability With a light weight of 135g and a flexible design, you can easily roll up this component for convenient transportation. High-speed deliveryThis extension cable supports USB 3.0 technology, which gives you a throughput of up to 5Gbps (gigabits per second), for high-speed signal transmission.
• Gold connector plating to prevent corrosion for long-term performance• Ample length of 1.5m for flexible location in desired spots
FAQs
Designed and constructed to SuperSpeed USB 3.0 Specifications
High quality Shielded Twisted Pair (STP) construction
Extend your connection between USB 3.0 devices up to 5-feet
Data transfer rates up to 10x faster then USB 2.0
Extend your USB 3.0 port from your PC or Laptop to a more practical spot on your desktop
Applications
Add easier access to a USB 3.0 port, to plug in your USB thumb drives, cameras, mobile phones, PDAs, and storage devices
High quality Shielded Twisted Pair (STP) construction
Extend your connection between USB 3.0 devices up to 5-feet
Data transfer rates up to 10x faster then USB 2.0
Extend your USB 3.0 port from your PC or Laptop to a more practical spot on your desktop
Applications
Add easier access to a USB 3.0 port, to plug in your USB thumb drives, cameras, mobile phones, PDAs, and storage devices
Can I connect multiple devices with this extension cable?Yes, you can. You can daisy chain this device with a USB hub to connect to multiple compatible devices.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Connector 1 | USB A |
Connector 2 | USB A |
USB Cable Type | USB Extension Cable |
USB Version | USB 3.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Sheath Colour | Blue |
Standards Met | CE, REACH |