- RS Stock No.:
- 193-2876
- Mfr. Part No.:
- MPEXUSB3S22B
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2876
- Mfr. Part No.:
- MPEXUSB3S22B
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com USB Card, UASP-Enabled, 900mA Power Per Port - MPEXUSB3S22B
Expand the port setup of your computer using this USB card and bracket kit from StarTech.com. It lets you add two USB 3.0 ports to your system for easy data transfer and backup. Thanks to a transfer rate of 5Gbps, you can be sure of fast signal transmission. Use this device to connect external drives and other peripherals to your computer.
Features & Benefits
Supports UASP The card supports UASP, so you can transfer and receive data at an increased speed from compatible networks.
Backwards compatibilityFor versatility, it's backwards compatible with USB 2.0 and USB 1.0/1.1 devices making it suitable for use with your legacy systems.
Backwards compatibilityFor versatility, it's backwards compatible with USB 2.0 and USB 1.0/1.1 devices making it suitable for use with your legacy systems.
Ambient operating temperature range between 0°C and +55°C to withstand challenging environments
600mm length for short-range connection
600mm length for short-range connection
FAQs
Can I use this USB card to charge my devices?As it provides up to 900mA of power per port, you can also use this versatile card to charge your connected devices.
Specifications
Attribute | Value |
---|---|
Bus Type | Mini PCI |
USB Standard | USB 3.0 |
Number of USB Ports | 2 |
Card Types | ExpressCard |
USB Connection Type | USB A |
- RS Stock No.:
- 193-2876
- Mfr. Part No.:
- MPEXUSB3S22B
- Brand:
- StarTech.com