- RS Stock No.:
- 193-2858
- Mfr. Part No.:
- USB3AUB1MS
- Brand:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-2858
- Mfr. Part No.:
- USB3AUB1MS
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, PVC Jacket, 5Gbps Transfer Rate - USB3AUB1MS
For easy data transmission between your PC and solid-state devices, choose this USB cable from StarTech.com. It features innovative USB 3.0 technology that lets you send and receive files at a high transfer rate of 5Gbps. You'll find this component in office environments, as well as in server banks.
Rugged constructionThe cable withstands mechanical impact and abrasion thanks to durable PVC housing, so you can use it in harsh environments.
Strain reliefThanks to moulded connectors that offer strain relief, the cable is protected from damage caused by twisting at sharp angles.
Flexible installation Slim wire gives you the flexibility you need to position your connected storage devices conveniently.
Strain reliefThanks to moulded connectors that offer strain relief, the cable is protected from damage caused by twisting at sharp angles.
Flexible installation Slim wire gives you the flexibility you need to position your connected storage devices conveniently.
• Cable length of 1m for versatile use
• Aluminium-mylar foil with braided shielding to deflect EM interference and support clear transmission
• Aluminium-mylar foil with braided shielding to deflect EM interference and support clear transmission
FAQs
Slim cable construction – outer diameter (OD) of 4.8mm
Redesigned, thin Micro USB 3.0 connector molding
Supports USB 3.0 data transfer rates up to 5Gbps
Cable and connectors are compliant with USB 3.0 SuperSpeed specifications
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Slim, flexible USB wire for convenient installations and minimal clutter - position your external hard drive as needed on your desktop
Keep your USB 3.0 mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Connect Micro USB 3.0 devices (portable hard drive, card reader, video capture device, hard drive enclosure, etc.) to a USB 3.0 compatible PC or laptop
Charge and sync your USB 3.0 Micro B-equipped mobile digital devices
Redesigned, thin Micro USB 3.0 connector molding
Supports USB 3.0 data transfer rates up to 5Gbps
Cable and connectors are compliant with USB 3.0 SuperSpeed specifications
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Slim, flexible USB wire for convenient installations and minimal clutter - position your external hard drive as needed on your desktop
Keep your USB 3.0 mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Connect Micro USB 3.0 devices (portable hard drive, card reader, video capture device, hard drive enclosure, etc.) to a USB 3.0 compatible PC or laptop
Charge and sync your USB 3.0 Micro B-equipped mobile digital devices
Is this cable backwards compatible with older USB versions?No, this cable is designed for use with USB 3.0-compatible devices.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | USB A |
Connector 2 | Micro USB B |
USB Cable Type | USB Cable |
USB Version | USB 3.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, REACH |