- RS Stock No.:
- 193-2845
- Mfr. Part No.:
- USBAB3ML
- Brand:
- StarTech.com
83 In stock - FREE next working day delivery available
23 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.83
(exc. VAT)
£7.00
(inc. VAT)
Units | Per unit |
1 + | £5.83 |
- RS Stock No.:
- 193-2845
- Mfr. Part No.:
- USBAB3ML
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech 3m USB A to USB B Cable, 2.0 – USBAB3ML
StarTech's high-quality USB cable features a 2.0 male USB A connector at one end and a right angled 2.0 male USB B connector at the other, meaning you can charge and sync your devices at a reliably hi-speed and in a stressless position. The cable is the equivalent to 9.8ft in length, allowing you to position your devices where necessary.
The USB B connector is at a right angle, which means reduced stress and damage to the most vulnerable part of the cable. This is especially useful when ports are difficult to reach, particularly when connecting to printers or scanners that are usually set against walls. This more naturally fitting connection will provide enhanced longevity with this great StarTech product.
This connector is OS independent and is compatible with any device that fits the connector. Does not require any external software to be downloaded in order to use it. Simply plug in and play.
Being a StarTech product, not only does it include a lifetime warranty, but you can buy with confidence that the materials are of the highest standard and durability. The cable shield is a braided Aluminium-Mylar Foil and the jacket is made from hard-wearing PVC, protecting everything inside.
Applications
• Connect to any printer with the compatible USB port
• Plug straight into scanners for instant use
• Sync your mobile devices to a laptop or desktop, such as external hard drives
• Replace an old adapter
• Plug straight into scanners for instant use
• Sync your mobile devices to a laptop or desktop, such as external hard drives
• Replace an old adapter
Features and Benefits
• Plug-and-play
• 3m/9ft cable
• Right angle USB B connector
• Ideal for usage in narrow, hard to reach spaces
• High quality materials
• Male type A USB 2.0
• Male type B USB 2.0
• Data transfer rates of 480mbps
• 3m/9ft cable
• Right angle USB B connector
• Ideal for usage in narrow, hard to reach spaces
• High quality materials
• Male type A USB 2.0
• Male type B USB 2.0
• Data transfer rates of 480mbps
What is a USB cable connection?
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
What kind of USB cables are there?
There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.
Generation 1.0 - 2.0 connection types include:
• USB A
• USB B
• USB Mini-A
• USB Mini-B
• USB Micro-A
• USB Micro-B
• USB B
• USB Mini-A
• USB Mini-B
• USB Micro-A
• USB Micro-B
Generation 3.0 - 3.1 connection types include:
• USB A
• USB B
• USB Micro-B
• USB C
• USB B
• USB Micro-B
• USB C
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
What is a male USB cable?
A male connector will fit into a female counterpart.
What's in the box?
• 1x 3m USB A to B 2.0 cable
Specifications
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | USB A |
Connector 2 | USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |