- RS Stock No.:
- 193-2844
- Mfr. Part No.:
- USB3SAB10
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2844
- Mfr. Part No.:
- USB3SAB10
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10ft USB 3.0 cable (A-B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.Designed for next-generation SuperSpeed USB device connections, the 10ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).Our 10ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.The 10ft USB 3.0 cable is providing guaranteed quality and reliability.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Blue |
Standards Met | CE, REACH |