- RS Stock No.:
- 193-2829
- Mfr. Part No.:
- GC99MFRA2
- Brand:
- StarTech.com
205 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.61
(exc. VAT)
£9.13
(inc. VAT)
Units | Per unit |
1 + | £7.61 |
- RS Stock No.:
- 193-2829
- Mfr. Part No.:
- GC99MFRA2
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com D-Sub Adapter, Right-Angled, 30 (H) x 33 (L) x 25mm (W) - GC99MFRA2
When space is a precious commodity, make the most of it with this D-sub adapter from StarTech.com. It's a DB-9-to-DB-9 male-to-female connector that joins two RS-232 serial cables as you link to an external device. A right-angled design frees room for other applications and makes connections in tight areas a breeze.
Features & Benefits
Lightweight designWeighs just 27g, so you can slip it into your laptop bag when you're on the go.
Non-slip connectionsScrew-in connectors ensure your cables lock into place and won't pull free.
Non-slip connectionsScrew-in connectors ensure your cables lock into place and won't pull free.
No software required for installation, so you're ready to go
Compact dimensions of 30 (H) x 33 (L) x 25mm (W) make it useful in setups where space is at a premium
Compact dimensions of 30 (H) x 33 (L) x 25mm (W) make it useful in setups where space is at a premium
FAQs
Where are RS-232 cables used?These cables connect computers to older peripherals like printers, modems and network configuration equipment. They can also connect to PLCs in an industrial setting.
StarTech.com Cable Guide
Choose the right cable for you with the StarTech.com Cable Guide
Standards
CE, REACH, RoHS
Specifications
Attribute | Value |
---|---|
Converts From Gender | Male |
Converts From Type | 9 Way D-Sub |
Converts To Gender | Female |
Converts To Type | 9 Way D-Sub |
Related links
- StarTech.com D Sub Adapter Male 9 Way D-Sub to
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- StarTech.com D Sub Adapter Male 9 Way D-Sub to Female RJ45
- Wurth Elektronik D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- StarTech.com D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female RJ45
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub