- RS Stock No.:
- 193-0332
- Mfr. Part No.:
- LSATA12RA1
- Brand:
- StarTech.com
47 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.18
(exc. VAT)
£6.22
(inc. VAT)
Units | Per unit |
1 + | £5.18 |
- RS Stock No.:
- 193-0332
- Mfr. Part No.:
- LSATA12RA1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Latching SATA Cable, 304.8mm, 7-Pin - LSATA12RA1
This right-angled latching SATA (serial advanced technology attachment) cable from StarTech.com connects a host bus adapter to a storage drive. It works with PoE-enabled (Power over Ethernet) devices to deliver data at high speeds and to connect servers to a SAN (storage area network). It also lets you make connections between computers, hubs, switches, routers, print servers and patch panels, making it a highly versatile choice.
Features and Benefits
Secure connectionsThe 7-pin latching receptacles on each end create a flush link between the cable and the rear drive panel, ensuring the connection is held securely in place.
Efficient use of spaceThe connector has one right-angled end that lets you link your SATA hard drive in small or awkward areas that are hard to reach.
Efficient use of spaceThe connector has one right-angled end that lets you link your SATA hard drive in small or awkward areas that are hard to reach.
Applications
Low product weight of 8g makes it portable and easy to store
Short 304.8mm cable length for use inside PC cases and other areas where space is limited
Hardwearing PVC (polyvinyl chloride) cable jacket provides protection from wear for a long product life
Short 304.8mm cable length for use inside PC cases and other areas where space is limited
Hardwearing PVC (polyvinyl chloride) cable jacket provides protection from wear for a long product life
FAQs
Fast data transfer rate of up to 6 Gbps
A cost-effective solution for creating clutter free and secure SATA drive connections in tight spaces
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
A cost-effective solution for creating clutter free and secure SATA drive connections in tight spaces
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Can this cable support high-speed connections? This cable supports data transfer rates of up to 6Gbps (gigabits per second), making it suitable for high-speed applications.
Specifications
Attribute | Value |
---|---|
Connector 1 | SATA Data |
Connector 2 | SATA Data |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 7 |
Connector 2 Number of Contacts | 7 |
Connector 1 Orientation | Right Angle |
Length | 304.8mm |
Connector 2 Orientation | Right Angle |
Sheath Colour | Red |
Related links
- StarTech.com Female SATA Data to Female SATA Data Cable, 460mm
- StarTech.com Female SATA Data to Female SATA Data Cable, 152.4mm
- StarTech.com Female SATA Data to Female SATA Data Cable, 910mm
- StarTech.com Female SATA Data to Female SATA Data Cable, 610mm
- StarTech.com Female SATA Data to Female SATA Data Cable, 150mm
- StarTech.com Female Slimline SATA to Female; Male LP4; SATA Data...
- StarTech.com Female SATA Data to Female SATA Data Cable, 203.2mm
- StarTech.com Female SATA Data to Female SATA Data Cable, 450mm