- RS Stock No.:
- 193-0315
- Mfr. Part No.:
- CAT5COUPLER
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-0315
- Mfr. Part No.:
- CAT5COUPLER
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Inline RJ45 Coupler features a modular design, offering a versatile solution for joining adjacent RJ45 network cables together.
Backed by lifetime warranty, the RJ45 Coupler offers both durability and dependability.
Backed by lifetime warranty, the RJ45 Coupler offers both durability and dependability.
Dual RJ45 female connectors
A cost-effective solution - couple two RJ45 network cables together and eliminate the need of replacing existing cables
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
A cost-effective solution - couple two RJ45 network cables together and eliminate the need of replacing existing cables
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Type | Inline Coupler |
LAN Category | Cat5e |
Length | 35mm |