StarTech.com Male 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A to Male 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB B
- RS Stock No.:
- 193-0242
- Mfr. Part No.:
- USBDVI4N1A10
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0242
- Mfr. Part No.:
- USBDVI4N1A10
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com KVM Cable, 3m Length, Integrated Ferrite Choke - USBDVI4N1A10
Use this StarTech.com KVM cable to transmit signals from your peripheral devices to multiple computers. It combines three connector types to enable you to link your monitor and audio devices, as well as your keyboard and mouse, to two computers. You'll find cables like this used everywhere from residential buildings to classrooms and offices.
Features & Benefits
Noiseless transmissionThe DVI section of this cable comes with ferrite beads to prevent EM interference, giving you noiseless signal transmission.
Driverless installationYou don't need any software to install this cable – simply plug it in and it's ready to use.
Versatile compatibility The cable is widely compatible with KVM switches, including Aten and Avocent types.
Driverless installationYou don't need any software to install this cable – simply plug it in and it's ready to use.
Versatile compatibility The cable is widely compatible with KVM switches, including Aten and Avocent types.
Cable length of 3m for easy access across your workplace
Support for resolutions up to 1920 x 1200 pixels for crisp video quality
Support for resolutions up to 1920 x 1200 pixels for crisp video quality
FAQs
How much does this cable weigh?This cable weighs just 759g, so it's easy to handle during installation.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB A |
Connector 2 | 3.5mm Stereo Jack x 2; DVI-I Dual Link; USB B |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Length | 3m |
Standards Met | CE, REACH |
Series | USBDVI |
Related links
- StarTech.com Female 3.5mm Stereo Jack to Male 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack x 2; DisplayPort; USB A to...
- StarTech.com Male 3.5mm Stereo Jack x 2; DVI-D Dual Link; USB A to...