- RS Stock No.:
- 193-0234
- Mfr. Part No.:
- HDDDVIMM1M
- Brand:
- StarTech.com
15 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.65
(exc. VAT)
£17.58
(inc. VAT)
Units | Per unit |
1 + | £14.65 |
- RS Stock No.:
- 193-0234
- Mfr. Part No.:
- HDDDVIMM1M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech Micro HDMI to DVI-D 1m cable - HDDDVIMM1M
This 1m StarTech DVI-D cable is perfect for showing photos, videos and presentations from your mobile device. The adapter is reliable and provides a high-quality connection to displays like projectors and HDTV's as it supports a maximum resolution of 1920x1200. To play audio at the same time as your videos, you can use StarTech's 3ft (1m) Slim 3.5mm Stereo Audio Cable (MU3MMS).
The micro HDMI to DVI-D adapter features gold plated connectors for optimum connectivity, this also prevents corrosion in order to maintain the high standard connection over time.
With the micro HDMI adapter being 1m in length, you can easily slip this into your laptop bag or backpack if you need the cable on the go. It's truly plug-and-play with no set up required.
Being a StarTech product, not only does it include a lifetime warranty, but you can buy with confidence that the materials are of the highest standard and durability. The cable shield is a braided Aluminium-Mylar Foil and the jacket is made from hard-wearing PVC, which protects everything inside. The DVI-D cable also features strong moulded connectors with strain relief, ensuring longevity to the connector and moisture resistance.
Applications
• Presentations
• Videos
• Photos
• Smartphones
• Tablets
• Videos
• Photos
• Smartphones
• Tablets
Features and Benefits
• 1x micro HDMI male connector type
• 1x DVI-D male connector type
• Gold-dipped connector ends, prevents corrosion
• Supports 1920x1200 resolution
• Black PVC jacket
• Highly portable
• 1m cable length
• Moulded connecters with strain relief
• Braided aluminium-mylar foil cable shield
• 1x DVI-D male connector type
• Gold-dipped connector ends, prevents corrosion
• Supports 1920x1200 resolution
• Black PVC jacket
• Highly portable
• 1m cable length
• Moulded connecters with strain relief
• Braided aluminium-mylar foil cable shield
What's in the Box?
• 1x 1m micro HDMI to DVI-D adapter
FAQ
How do HDMI cables work?
HDMI stands for High Definition Multimedia Interface and works by using TDMS (transition-minimized differential signalling). TDMS encodes the signal being transmitted, which protects information from degrading as it travels along the cable from one place to another. One of the many wires carries the signal itself and another wire carries the inverse. Once the signals have reached the TV, the TV decodes the signal. Then, using the difference between the original signal and the inverse, the TV compensates for any loss of information that may have happened along the way.
What is an HDMI cable with ethernet?
An HDMI cable that incorporates ethernet is exactly that. The high-speed HDMI cable combines this feature into its structure, allowing the user to only need one wire instead of two separate wires, as the two data streams have been integrated together.
Is there any difference between HDMI cables?
There are many versions of HDMI since it was commercially launched in 2003. Each revision normally adds support for specific devices and includes new features. For example, the very first version (1.0) could transfer data at 4.95Gbps, while the newer (2.0) iteration can transfer data up to 18Gbps. This, amongst other features.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | Micro HDMI |
Connector 2 | DVI-D Single Link |
HDMI Cable Speed | High Speed |
Maximum Resolution | 1920 x 1200 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Shielding | Aluminum-Mylar Foil with Braid |
Standards Met | CE, REACH, RoHS |
Related links
- StarTech.com 1920 x 1200 Male HDMI to Male DVI-D Single Link Cable, 1m
- StarTech.com 1920 x 1200 Male Mini HDMI to Male DVI-D Single Link Cable, 1m
- StarTech.com 1920 x 1200 Male HDMI to Male DVI-D Single Link Cable, 5m
- StarTech.com 1920 x 1200 Male HDMI to Male DVI-D Single Link Cable, 15m
- StarTech.com 1920 x 1200 Male HDMI to Male DVI-D Single Link Cable, 7m
- StarTech.com 1920 x 1200 Male HDMI to Male DVI-D Single Link Cable, 3m
- StarTech.com 1920 x 1200 HDMI 1.4 Female HDMI to Male DVI-D Dual...
- StarTech.com 1920 x 1200 Male HDMI to Female DVI-D Cable, 50mm