- RS Stock No.:
- 193-0204
- Mfr. Part No.:
- J9152AST
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0204
- Mfr. Part No.:
- J9152AST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 1310nm Wavelength, 220m Maximum Transfer Distance - J9152AST
Transmit data seamlessly over fibre optic networks with this transceiver from StarTech.com. It's designed for use with HP routers and switches and delivers up to 10Gbps transfer speed for reliably quick communication. You'll find it useful in server rooms and network base stations.
Long-term performanceThanks to a mean time between failures of 1,535,075 hours, you can rely on this transceiver for long service.
Robust constructionDurable aluminium housing means this unit can withstand corrosion and impact, making it suitable for use in harsh environments.
Energy efficiency This unit consumes less than 1W of power, so it's an energy-saving option.
Robust constructionDurable aluminium housing means this unit can withstand corrosion and impact, making it suitable for use in harsh environments.
Energy efficiency This unit consumes less than 1W of power, so it's an energy-saving option.
Wide operating temperature range between 0°C to +70°C for use in demanding conditions
Maximum transfer distance of 220m to handle long-range transmission
Maximum transfer distance of 220m to handle long-range transmission
FAQs
100% compatibility with HP J9152A guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Is this transceiver hot-swappable?Yes, to save time, you can safely connect and disconnect it without shutting down your device.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 10Gbps |
Compatible Brands | HP |
Fibre Type | Multi Mode |
Maximum Transfer Distance | 220m |
Fibre Operating Mode | Full Duplex |
Connection Port | SFP |