- RS Stock No.:
- 193-0195
- Mfr. Part No.:
- SFPCAP10
- Brand:
- StarTech.com
13 In stock - FREE next working day delivery available
Added
Price Each
£19.13
(exc. VAT)
£22.96
(inc. VAT)
Units | Per unit |
1 + | £19.13 |
- RS Stock No.:
- 193-0195
- Mfr. Part No.:
- SFPCAP10
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Transceiver Dust Cover, 1g Weight - SFPCAP10
To prevent debris from blocking the ports in your transceiver, choose this dust cover from StarTech.com. You can insert it into your SFP and SFP+ ports to protect against contaminants and damage, helping to keep your transceiver in good operating condition. A tab on the back of the unit makes it simple to insert and remove as needed.
HP-compatibleThe dust cover is designed for use with HP devices for easy compatibility with your existing system.
Durable protectionAs it's made of Santoprene thermoplastic rubber, it's resistant to abrasion, chemicals and moisture, so offers reliable protection.
Durable protectionAs it's made of Santoprene thermoplastic rubber, it's resistant to abrasion, chemicals and moisture, so offers reliable protection.
Compact dimensions of 15 (height) x 10.1 (length) x 14.6mm (width) to fit easily into your setup
Light weight of 1g puts minimal strain on your equipment
Light weight of 1g puts minimal strain on your equipment
This 10-pack of SFP dust covers provides an inexpensive way to protect your network switches and fiber optic equipment from dust and contaminants, by covering the exposed and unused SFP slots.
Protect your network equipment investment
Simply insert the dust covers into any empty SFP/SFP+ slots in your network switches. Made of Santoprene™ thermoplastic rubber (TPE), the durable dust covers keep out dirt and dust, protecting your networking equipment against contaminants that could cause connection issues. A handy tab makes it easy to insert and remove the SFP dust covers.
The SFPCAP10 dust covers are backed by a StarTech.com 2-year warranty and free lifetime technical support.
Protect your network equipment investment
Simply insert the dust covers into any empty SFP/SFP+ slots in your network switches. Made of Santoprene™ thermoplastic rubber (TPE), the durable dust covers keep out dirt and dust, protecting your networking equipment against contaminants that could cause connection issues. A handy tab makes it easy to insert and remove the SFP dust covers.
The SFPCAP10 dust covers are backed by a StarTech.com 2-year warranty and free lifetime technical support.
FAQs
Dust covers insert easily into unused SFP slots, to protect your network switches from dust and contaminants
Made of durable Santoprene thermoplastic rubber (TPE)
Tab makes it easy to insert and remove
Work with SFP/SFP+ slots in optical networking equipment
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Extend the reach of your Gigabit network devices by 20 ft
Made of durable Santoprene thermoplastic rubber (TPE)
Tab makes it easy to insert and remove
Work with SFP/SFP+ slots in optical networking equipment
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Extend the reach of your Gigabit network devices by 20 ft
How many dust covers are supplied in each pack?Each pack contains 10 dust covers, so you can protect multiple ports.
Specifications
Attribute | Value |
---|---|
Compatible Brands | HP |
- RS Stock No.:
- 193-0195
- Mfr. Part No.:
- SFPCAP10
- Brand:
- StarTech.com
Related links
- StarTech.com HP Compatible LC Multi Mode Transceiver Module
- StarTech.com HP Compatible RJ45 Transceiver Module
- StarTech.com HP Compatible RJ45 Transceiver Module 10/100/1000Mbit/s
- StarTech.com HP Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com HP Compatible LC Multi Mode Transceiver Module 8000Mbit/s
- StarTech.com HP Compatible LC Single Mode Transceiver Module, Full Duplex
- StarTech.com HP Compatible LC Multi Mode Transceiver Module,...
- StarTech.com HP Compatible LC Single Mode Transceiver Module