- RS Stock No.:
- 193-0188
- Mfr. Part No.:
- FIBSTSC2
- Brand:
- StarTech.com
Available to back order for despatch 10/05/2024
Added
Price Each
£21.39
(exc. VAT)
£25.67
(inc. VAT)
Units | Per unit |
1 + | £21.39 |
- RS Stock No.:
- 193-0188
- Mfr. Part No.:
- FIBSTSC2
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, 10Gps Maximum Data Transfer Rate, SC to ST Connectors - FIBSTSC2
Achieve high-performance connections over long distances with this multimode fibre-optic cable from StarTech.com. Pre-terminated ST-SC male connectors make for quick links, while an LSZH sheath releases minimal smoke and toxins in the event of fires. The cable supports broadband internet connections, telecommunications and mission-critical data transmissions.
Rapid transmission speedsThis fibre-optic cable transmits data at speeds of up to 10Gps.
Convenient colour-codingFor simple troubleshooting, it's easy to identify the orange jacket in a complex network.
Immune to electrical interferenceThanks to its complete resistance to electrical interference, this component delivers reliable and consistent signals.
Convenient colour-codingFor simple troubleshooting, it's easy to identify the orange jacket in a complex network.
Immune to electrical interferenceThanks to its complete resistance to electrical interference, this component delivers reliable and consistent signals.
• Wide operating temperature range between -20°C and +60°C for use in demanding conditions
• 2m length offers easy reach
• 2m length offers easy reach
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
How does this fibre-optic cable work?Fibre-optic cables like this one work by transmitting signals using pulses of light created by lasers or LEDs, which are passed through the core of the cable.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | SC |
Connector 2 | ST |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Standards Met | CE, REACH |
Related links
- RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Startech LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m