- RS Stock No.:
- 193-0184
- Mfr. Part No.:
- SMFIBLCLC7
- Brand:
- StarTech.com
- RS Stock No.:
- 193-0184
- Mfr. Part No.:
- SMFIBLCLC7
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMFIBLCLC7 7m LC to LC Single-Mode Duplex Fiber Cable features 9/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex single-mode applications.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 9/125 (OS1) Single-Mode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 9/125 (OS1) Single-Mode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
2x LC SM male connectors
OS1 (9/125)
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
Guaranteed reliability
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
OS1 (9/125)
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
Guaranteed reliability
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Length | 7m |
Connector 1 | LC |
Propagation Mode | Single Mode |
Connector 2 | LC |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Data Rate | 100Gbps |
Fibre Type | OS1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Standards Met | CE, REACH |
Related links
- Startech LC to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- RS PRO E-2000 to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 2m
- StarTech.com LC to SC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 7m
- RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 1m
- StarTech.com LC to SC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- RS PRO LC to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 5m
- Startech LC to LC Duplex Single Mode OS1 Fibre Optic Cable Yellow, 4m