- RS Stock No.:
- 193-0178
- Mfr. Part No.:
- FIBLCST3
- Brand:
- StarTech.com
2 In stock - FREE next working day delivery available
Added
Price Each
£29.05
(exc. VAT)
£34.86
(inc. VAT)
Units | Per unit |
1 + | £29.05 |
- RS Stock No.:
- 193-0178
- Mfr. Part No.:
- FIBLCST3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, Low Smoke, 10Gbps Data Transfer Rate - FIBLCST3
For reliable communication in your industrial environment, turn to this fibre optic cable from StarTech.com. It's a multimode cable with a 62.5/125μm core that's designed to transfer multiple signals at once, making it a versatile option. You can use it to link your networking devices to the internet.
Easy identificationThe cable comes in a vivid orange jacket that lets you quickly identify in a complex wiring system.
Durable jacketThe LSZH outer sheath emits minimal smoke and no toxic fumes in the event of a fire. This makes the cable safe to use in residential and industrial areas.
Durable jacketThe LSZH outer sheath emits minimal smoke and no toxic fumes in the event of a fire. This makes the cable safe to use in residential and industrial areas.
• Data transfer rate of 10Gbps to support high-speed applications
• 3 metres long for a convenient long-range connection
• 3 metres long for a convenient long-range connection
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
How do I connect this fibre optic cable to my devices?To connect this cable to your devices, simply plug in the built-in LC and ST connectors to compatible ports on your equipment.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 3m |
Propagation Mode | Multi Mode |
Connector 2 | ST |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |
Related links
- RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech ST to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO MT-RJ to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m