- RS Stock No.:
- 193-0318
- Mfr. Part No.:
- SATA18RA1
- Brand:
- StarTech.com
- RS Stock No.:
- 193-0318
- Mfr. Part No.:
- SATA18RA1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com SATA Cable, Straight To Right-Angled Connection Style, 6Gbps Bandwidth - SATA18RA1
Use this SATA cable from StarTech.com to achieve a high-speed connection between your computer and a storage device, like a hard drive. Its right-angled connector takes up minimal space, so you can use it in constricted setups. A cable like this is a good choice for server and storage subsystem applications.
Cool operationWith a flexible design, the cable helps to improve airflow and reduce clutter in your computer case, keeping your storage area cool and tidy.
Lightweight constructionThe cable assembly weighs just 16g, so it's easy to handle and won't strain attached equipment.
Lightweight constructionThe cable assembly weighs just 16g, so it's easy to handle and won't strain attached equipment.
Robust PVC sheath resists corrosion and wear for longevity
Versatile cable is compatible with both 3.5 and 2.5" SATA hard drives
Supports bandwidths up to 6Gbps for fast data transfer
Versatile cable is compatible with both 3.5 and 2.5" SATA hard drives
Supports bandwidths up to 6Gbps for fast data transfer
FAQs
1x SATA connector
1x Right-angled/90-degree SATA connector
Supports full SATA 3.0 6Gbps bandwidth
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 18" in cable length
Right-angled SATA connector easily fits into hard to reach areas and tight spaces, providing flexibility to position your SATA drive as needed within your system case
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
1x Right-angled/90-degree SATA connector
Supports full SATA 3.0 6Gbps bandwidth
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 18" in cable length
Right-angled SATA connector easily fits into hard to reach areas and tight spaces, providing flexibility to position your SATA drive as needed within your system case
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What colour is this cable?This cable is red, so it's easy to identify in a busy system.
Specifications
Attribute | Value |
---|---|
Connector 1 | SATA Data |
Connector 2 | SATA Data |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 7 |
Connector 2 Number of Contacts | 7 |
Length | 457.2mm |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Right Angle |
Sheath Colour | Red |