- RS Stock No.:
- 193-0206
- Mfr. Part No.:
- GLCLHSM10PST
- Brand:
- StarTech.com
2 In stock - FREE next working day delivery available
Added
Price Each
£490.60
(exc. VAT)
£588.72
(inc. VAT)
Units | Per unit |
1 - 9 | £490.60 |
10 - 19 | £392.48 |
20 + | £343.42 |
- RS Stock No.:
- 193-0206
- Mfr. Part No.:
- GLCLHSM10PST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 1.25Gbps Data Transfer Rate,
Looking for a durable communication tool for data exchange on fibre-optic networks? Choose this transceiver from StarTech.com. Its aluminium and steel housing is resistant to impact and corrosion, making it suitable for use in harsh industrial settings. You'll find units like this one regularly used in the telecommunications industry.
Wide compatibility You can use this transceiver on both single-mode and multimode fibre-optic networks, making it a versatile choice.
Long-range transmissionThis unit can send and receive data across a distance of up to 10km, so you can use it for long-distance communication.
Quick data transferThanks to its fast transfer rate of 1.25Gbps, you can quickly send large amounts of data.
Long-range transmissionThis unit can send and receive data across a distance of up to 10km, so you can use it for long-distance communication.
Quick data transferThanks to its fast transfer rate of 1.25Gbps, you can quickly send large amounts of data.
Mean time between failures of 3,092,408 hours for long-term performance
Power consumption of less than 1W for energy efficiency
Power consumption of less than 1W for energy efficiency
FAQs
100% compatibility with Cisco GLC-LH-SM guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
What devices is this transceiver compatible with?For ease of use, this unit is compatible with commonly used Cisco routers and switches.
Specifications
Attribute | Value |
---|---|
Fibre Operating Mode | Full Duplex |
Maximum Data Transfer Rate | 1.25Gbps |
Maximum Transfer Distance | 10km |
Connection Port | SFP |
Network Speed | 1000Mbit/s |
Compatible Brands | Cisco |
Related links
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module,...
- StarTech.com Cisco Compatible RJ45 Transceiver Module, 10/100/1000Mbit/s
- StarTech.com Cisco Compatible RJ45 Single Mode Transceiver Module...
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible SFP QSFP+ breakout cable Module
- StarTech.com Cisco Compatible SFP Direct-Attach Copper QSFP+ Cable Module
- StarTech.com Cisco Compatible SFP Transceiver Module, 10000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module 1000Mbit/s