- RS Stock No.:
- 192-9623
- Mfr. Part No.:
- FIBLCST1
- Brand:
- StarTech.com
Available to back order for despatch 23/05/2024
Added
Price Each
£23.95
(exc. VAT)
£28.74
(inc. VAT)
Units | Per unit |
1 + | £23.95 |
- RS Stock No.:
- 192-9623
- Mfr. Part No.:
- FIBLCST1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Multi-Mode Fibre-Optic Cable, 1m, 10Gbps - FIBLCST1
This multi-mode fibre-optic cable from StarTech.com gives you high-speed data transmission for your network devices. It has a pair of straight tip (ST) connectors and two lucent connectors (LC) for reliable bi-directional data communication. A bright orange sheath colour makes it simple to identify in a colour-coded cable setup. You can use this lead to connect computers, hubs and switches to RJ45 (registered jack) wall outlets.
Noiseless signal transmissionThe cable is effectively shielded to prevent electromagnetic interference, giving you a clear signal with minimal noise.
Fire-safe constructionAs its jacket is made from low smoke zero halogen (LSZH) materials, this cable will emit minimal amounts of smoke and toxic fumes in the event of a fire, making it a safe choice for industrial, commercial and residential environments.
Fire-safe constructionAs its jacket is made from low smoke zero halogen (LSZH) materials, this cable will emit minimal amounts of smoke and toxic fumes in the event of a fire, making it a safe choice for industrial, commercial and residential environments.
• Maximum data transfer rate of 10Gbps (gigabits per second) for use in high-speed networks• Ample cable length of 1m for simple connections between devices
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Can I use this cable in high-heat environments?This cable has a broad operating temperature range of -20°C to +60°C, making it a good choice for use in both cold and hot environments.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 1m |
Propagation Mode | Multi Mode |
Connector 2 | ST |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |
Related links
- RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Bulgin LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m