- RS Stock No.:
- 192-9622
- Mfr. Part No.:
- FIBLCSC1
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9622
- Mfr. Part No.:
- FIBLCSC1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, LC to SC Terminated, 1/10Gbps Data Transfer Speeds - FIBLCSC1
Need to make high-speed data connections in your office network? This StarTech.com fibre optic cable supports speeds of 1 and 10Gbps, giving you fast signal transfers for efficient communication. With its core diameters of 62.5 and 125μm, it works with standard signal-receiving equipment and offers wide compatibility across commercial and residential setups.
Reliable transfersThe cable uses optical signals to transmit your information, eliminating the risk of data loss from EMI.
Durable designWith its moulded connector ends, the cable withstands heavy handling for long-lasting connections.
Minimal clutterA 1m length lets you make efficient networking links in compact systems.
Durable designWith its moulded connector ends, the cable withstands heavy handling for long-lasting connections.
Minimal clutterA 1m length lets you make efficient networking links in compact systems.
• Fitted with LC and SC connectors to minimise preparation time
• Broad operating temperature range of -20°C to +60°C for compatibility with tough environments
• Broad operating temperature range of -20°C to +60°C for compatibility with tough environments
The FIBLCSC1 1-meter (3.2ft) Multimode 62.5/125 Duplex Fiber Patch Cable is terminated with one LC (male) connector and one SC (male) connector, to provide the necessary connection between fiber networking devices for high-speed, long distance networks.
This LC-SC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-SC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
This LC-SC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-SC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Can I use this cable in public settings?Yes, to support public safety, this cable's halogen-free sheath doesn't emit toxic fumes in a fire.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | LC |
Propagation Mode | Multi Mode |
Connector 2 | SC |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |
Related links
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Bulgin LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m