- RS Stock No.:
- 192-9619
- Mfr. Part No.:
- FIBLCLC1
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9619
- Mfr. Part No.:
- FIBLCLC1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Multi-Mode Fibre Optic Cable, 1m - FIBLCLC1
Looking for a cabling solution for high-speed data transfer? Choose this fibre optic cable from StarTech.com. It's terminated at both ends with male LCs (lucent connectors) to link fibre networking devices for fast, long-distance communication.
This multi-mode cable has a fibre size of 62.5/125microns for reduced dispersion and clear signal transmission. It supports a substantial minimum bandwidth of 160MHz (megahertz) over a 500m distance, making it suitable for demanding file transfers at home and in commercial or industrial environments.
This multi-mode cable has a fibre size of 62.5/125microns for reduced dispersion and clear signal transmission. It supports a substantial minimum bandwidth of 160MHz (megahertz) over a 500m distance, making it suitable for demanding file transfers at home and in commercial or industrial environments.
Features and Benefits
High-speed transmissionThis cable supports transfer speeds of between 1Gbps (Gigabits per second) and 10Gbps, giving you fast network connectivity.
Simple installationYou don't need any tools when installing this component. Simply plug it into your networking devices, and it's ready to use.
Simple installationYou don't need any tools when installing this component. Simply plug it into your networking devices, and it's ready to use.
Applications
• Broad operating temperature range of -20°C to +60°C for use in demanding conditions
• Low-smoke, zero-halogen jacket to ensure minimal smoke and no toxic fumes in the event of a fire
• Light weight of 20g for simple storage, handling and transportation
• Low-smoke, zero-halogen jacket to ensure minimal smoke and no toxic fumes in the event of a fire
• Light weight of 20g for simple storage, handling and transportation
The FIBLCLC1 1-meter (3.3ft) Multimode 62.5/125 Duplex Fiber Patch Cable is terminated at both ends with LC (male) connectors, to provide the necessary connection between fiber networking devices for high-speed, long distance networks.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-LC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-LC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
What is a duplex cable?A duplex cable like this one has two strands of glass fibre. It's normally used for two-way communication where separate transmission and reception signals are required.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | LC |
Connector 2 | LC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Standards Met | CE, REACH |
Related links
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- Bulgin LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m