- RS Stock No.:
- 192-9616
- Mfr. Part No.:
- EOC1110K
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 192-9616
- Mfr. Part No.:
- EOC1110K
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, 4W Power Consumption, 100 to 240V AC Input - EOC1110K
Expand your Ethernet network over a distance of up to 2.4km, while still benefitting from high-speed connectivity, with this media converter from StarTech.com. It's an ideal solution for connecting isolated user stations or areas where infrastructure doesn't allow for new or wireless connectivity.
Features & Benefits
Use your existing cablesAs this device lets you run a connection over existing coaxial cable, you benefit from minimal modification needs.
Plug-and-play designSimply hook up the device and go, for simple installation without time-consuming configuration.
Plug-and-play designSimply hook up the device and go, for simple installation without time-consuming configuration.
• Convenient and easy monitoring, thanks to status LEDs
• Mean time between failures of up to 75,000 hours, for reliability over an extended lifespan
• Conveniently includes two AC power adaptors, so suitable for immediate use
• Mean time between failures of up to 75,000 hours, for reliability over an extended lifespan
• Conveniently includes two AC power adaptors, so suitable for immediate use
FAQs
What's the operating temperature range of this media converter?This unit has a broad operating temperature range between 0°C and +50°C, making it compatible with demanding settings.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 2.4km |
Network Speed | 10/100/1000Mbit/s |
Maximum Data Transfer Rate | 64 Mbit/s, 112 Mbit/s |
Connection Port | RJ45 |